CAP CER .39UF 25V X7R 1210 - 12103C394KAT2A - Capacitors

Digi-Key Part Number 12103C394KAT2A-ND
Price Break
2000
Unit Price
0.12738
Extended Price
254.76
Manufacturer Part Number12103C394KAT2A
Product DescriptionCAP CER .39UF 25V X7R 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER .39UF 25V X7R 1210 - 12103C394KAT2A - Capacitors Details
Technical/Catalog Information12103C394KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.39µF
Voltage - Rated25V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12103C394KAT2A
12103C394KAT2A

Purchase CAP CER .39UF 25V X7R 1210 - 12103C394KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .39UF 25V X7R 1210 - 12103C394KAT2A
Capacitors

CAP CER .39UF 25V X7R 1210 - 12103C394KAT2A (12103C394KAT2A-ND)

Related parts Capacitors :
CAP CER .39UF 25V X7R 1210 - 12103C394KAT2A
 Order CAP CER .39UF 25V X7R 1210-12103C394KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C394KAT2A-ND.
CAP CER .39UF 25V X7R 1210 - 12103C394JAJ2A
 Order CAP CER .39UF 25V X7R 1210-12103C394JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C394JAJ2A-ND.
CAP CER .39UF 25V X7R 1210 - 12103C394JAT2A
 Order CAP CER .39UF 25V X7R 1210-12103C394JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C394JAT2A-ND.
CAP CER .39UF 25V X7R 1206 - 12063C394JAT2A
 Order CAP CER .39UF 25V X7R 1206-12063C394JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C394JAT2A-ND.
CAP CER .39UF 25V X7R 1206 - 12063C394KA19A
 Order CAP CER .39UF 25V X7R 1206-12063C394KA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C394KA19A-ND.
CAP CER .39UF 25V X7R 1206 - 12063C394KAT2A
 Order CAP CER .39UF 25V X7R 1206-12063C394KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C394KAT2A-ND.
CAP CER .39UF 25V X7R 1206 - 12063C394MAT2A
 Order CAP CER .39UF 25V X7R 1206-12063C394MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C394MAT2A-ND.
CAP CER 10000PF 25V X7R 1210 - 12103C103JAT2A
 Order CAP CER 10000PF 25V X7R 1210-12103C103JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C103JAT2A-ND.
CAP CER 10000PF 25V X7R 1210 - 12103C103KAT2A
 Order CAP CER 10000PF 25V X7R 1210-12103C103KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C103KAT2A-ND.
CAP CER .10UF 25V X7R 1210 - 12103C104JAT2A
 Order CAP CER .10UF 25V X7R 1210-12103C104JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C104JAT2A-ND.
CAP CER .10UF 25V X7R 1210 - 12103C104KAT2A
 Order CAP CER .10UF 25V X7R 1210-12103C104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C104KAT2A-ND.
CAP CER .10UF 25V X7R 1210 - 12103C104MAT2A
 Order CAP CER .10UF 25V X7R 1210-12103C104MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C104MAT2A-ND.
CAP CER .10UF 25V X7R 1210 - 12103C104MAT4A
 Order CAP CER .10UF 25V X7R 1210-12103C104MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C104MAT4A-ND.
CAP CER 1.0UF 25V X7R 1210 - 12103C105JAT2A
 Order CAP CER 1.0UF 25V X7R 1210-12103C105JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C105JAT2A-ND.
CAP CER .12UF 25V X7R 1210 - 12103C124KAT2A
 Order CAP CER .12UF 25V X7R 1210-12103C124KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C124KAT2A-ND.