CAP CER 5.6PF 200V NP0 1210 - 12102U5R6CAT2A

Digi-Key Part Number 12102U5R6CAT2A-ND
Price Break
4000
Unit Price
0.12628
Extended Price
505.12
Manufacturer Part Number12102U5R6CAT2A
Product DescriptionCAP CER 5.6PF 200V NP0 1210
Quantity Available 0
All prices are in GBP

CAP CER 5.6PF 200V NP0 1210 - 12102U5R6CAT2A Details
Technical/Catalog Information12102U5R6CAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated200V
Tolerance±0.25pF
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12102U5R6CAT2A
12102U5R6CAT2A

Purchase CAP CER 5.6PF 200V NP0 1210 - 12102U5R6CAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 5.6PF 200V NP0 1210 - 12102U5R6CAT2A
CAP CER 5.6PF 200V NP0 1210 - 12102U5R6CAT2A

CAP CER 5.6PF 200V NP0 1210 - 12102U5R6CAT2A (12102U5R6CAT2A-ND)

Related parts :
CAP CER 5.6PF 200V NP0 1210 - 12102U5R6CAT2A
 Order CAP CER 5.6PF 200V NP0 1210-12102U5R6CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U5R6CAT2A-ND.
CAP CER 91PF 10% 200V NP0 1210 - VJ1210A910KBCAT4X
 Order CAP CER 91PF 10% 200V NP0 1210-VJ1210A910KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910KBCAT4X-ND.
CAP CER 820PF 10% 200V NP0 1210 - VJ1210A821KBCAT4X
 Order CAP CER 820PF 10% 200V NP0 1210-VJ1210A821KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A821KBCAT4X-ND.
CAP CER 82PF 10% 200V NP0 1210 - VJ1210A820KBCAT4X
 Order CAP CER 82PF 10% 200V NP0 1210-VJ1210A820KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A820KBCAT4X-ND.
CAP CER 75PF 10% 200V NP0 1210 - VJ1210A750KBCAT4X
 Order CAP CER 75PF 10% 200V NP0 1210-VJ1210A750KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A750KBCAT4X-ND.
CAP CER 680PF 10% 200V NP0 1210 - VJ1210A681KBCAT4X
 Order CAP CER 680PF 10% 200V NP0 1210-VJ1210A681KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A681KBCAT4X-ND.
CAP CER 68PF 10% 200V NP0 1210 - VJ1210A680KBCAT4X
 Order CAP CER 68PF 10% 200V NP0 1210-VJ1210A680KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A680KBCAT4X-ND.
CAP CER 62PF 10% 200V NP0 1210 - VJ1210A620KBCAT4X
 Order CAP CER 62PF 10% 200V NP0 1210-VJ1210A620KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A620KBCAT4X-ND.
CAP CER 560PF 10% 200V NP0 1210 - VJ1210A561KBCAT4X
 Order CAP CER 560PF 10% 200V NP0 1210-VJ1210A561KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A561KBCAT4X-ND.
CAP CER 56PF 10% 200V NP0 1210 - VJ1210A560KBCAT4X
 Order CAP CER 56PF 10% 200V NP0 1210-VJ1210A560KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A560KBCAT4X-ND.
CAP CER 51PF 10% 200V NP0 1210 - VJ1210A510KBCAT4X
 Order CAP CER 51PF 10% 200V NP0 1210-VJ1210A510KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A510KBCAT4X-ND.
CAP CER 4700PF 10% 200V NP0 1210 - VJ1210A472KBCAT4X
 Order CAP CER 4700PF 10% 200V NP0 1210-VJ1210A472KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A472KBCAT4X-ND.
CAP CER 470PF 10% 200V NP0 1210 - VJ1210A471KBCAT4X
 Order CAP CER 470PF 10% 200V NP0 1210-VJ1210A471KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A471KBCAT4X-ND.
CAP CER 47PF 10% 200V NP0 1210 - VJ1210A470KBCAT4X
 Order CAP CER 47PF 10% 200V NP0 1210-VJ1210A470KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A470KBCAT4X-ND.
CAP CER 43PF 10% 200V NP0 1210 - VJ1210A430KBCAT4X
 Order CAP CER 43PF 10% 200V NP0 1210-VJ1210A430KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A430KBCAT4X-ND.