CAP CER 4.3PF 200V NP0 1210 - 12102U4R3CAT2A - Capacitors

Digi-Key Part Number 12102U4R3CAT2A-ND
Price Break
4000
Unit Price
0.1353
Extended Price
541.20
Manufacturer Part Number12102U4R3CAT2A
Product DescriptionCAP CER 4.3PF 200V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 4.3PF 200V NP0 1210 - 12102U4R3CAT2A - Capacitors Details
Technical/Catalog Information12102U4R3CAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance4.3pF
Voltage - Rated200V
Tolerance±0.25pF
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12102U4R3CAT2A
12102U4R3CAT2A

Purchase CAP CER 4.3PF 200V NP0 1210 - 12102U4R3CAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4.3PF 200V NP0 1210 - 12102U4R3CAT2A
Capacitors

CAP CER 4.3PF 200V NP0 1210 - 12102U4R3CAT2A (12102U4R3CAT2A-ND)

Related parts Capacitors :
CAP CER 4.3PF 200V NP0 1210 - 12102U4R3CAT2A
 Order CAP CER 4.3PF 200V NP0 1210-12102U4R3CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U4R3CAT2A-ND.
CAP CER 43PF 200V NP0 1210 - 12102U430FAT2A
 Order CAP CER 43PF 200V NP0 1210-12102U430FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U430FAT2A-ND.
CAP CER 43PF 200V NP0 1210 - 12102U430JAT2A
 Order CAP CER 43PF 200V NP0 1210-12102U430JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U430JAT2A-ND.
CAP CER 4.3PF 200V NP0 RADIAL - SR152A4R3CAA
 Order CAP CER 4.3PF 200V NP0 RADIAL-SR152A4R3CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A4R3CAA-ND.
CAP CER 4.3PF 200V NP0 0603 - 06032U4R3BAT2A
 Order CAP CER 4.3PF 200V NP0 0603-06032U4R3BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U4R3BAT2A-ND.
CAP CER 43PF 200V NP0 0805 - 08052A430GAT2A
 Order CAP CER 43PF 200V NP0 0805-08052A430GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A430GAT2A-ND.
CAP CER 43PF 200V NP0 0805 - 08052A430JAT2A
 Order CAP CER 43PF 200V NP0 0805-08052A430JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A430JAT2A-ND.
CAP CER 43PF 200V NP0 0805 - 08052U430FAT2A
 Order CAP CER 43PF 200V NP0 0805-08052U430FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U430FAT2A-ND.
CAP CER 43PF 200V NP0 0805 - 08052U430GAT2A
 Order CAP CER 43PF 200V NP0 0805-08052U430GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U430GAT2A-ND.
CAP CER 43PF 200V NP0 0805 - 08052U430JAT2A
 Order CAP CER 43PF 200V NP0 0805-08052U430JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U430JAT2A-ND.
CAP CER 43PF 200V NP0 0805 - 08052U430KAT2A
 Order CAP CER 43PF 200V NP0 0805-08052U430KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U430KAT2A-ND.
CAP CER 4.3PF 200V NP0 0805 - 08052U4R3BAT2A
 Order CAP CER 4.3PF 200V NP0 0805-08052U4R3BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U4R3BAT2A-ND.
CAP CER 4.3PF 200V NP0 0805 - 08052U4R3CAT2A
 Order CAP CER 4.3PF 200V NP0 0805-08052U4R3CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U4R3CAT2A-ND.
CAP CER 43PF 200V NP0 1206 - 12062A430FAT2A
 Order CAP CER 43PF 200V NP0 1206-12062A430FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A430FAT2A-ND.
CAP CER 43PF 100V NP0 1210 - 12101U430FAT2A
 Order CAP CER 43PF 100V NP0 1210-12101U430FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U430FAT2A-ND.