CAP CER 3.0PF 200V NP0 1210 - 12102U3R0BAT2A

Digi-Key Part Number 12102U3R0BAT2A-ND
Price Break
2000
Unit Price
0.18744
Extended Price
374.88
Manufacturer Part Number12102U3R0BAT2A
Product DescriptionCAP CER 3.0PF 200V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 3.0PF 200V NP0 1210 - 12102U3R0BAT2A Details
Technical/Catalog Information12102U3R0BAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance3.0pF
Voltage - Rated200V
Tolerance±0.10pF
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12102U3R0BAT2A
12102U3R0BAT2A

Purchase CAP CER 3.0PF 200V NP0 1210 - 12102U3R0BAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 3.0PF 200V NP0 1210 - 12102U3R0BAT2A
CAP CER 3.0PF 200V NP0 1210 - 12102U3R0BAT2A

CAP CER 3.0PF 200V NP0 1210 - 12102U3R0BAT2A (12102U3R0BAT2A-ND)

Related parts :
CAP CER 3.0PF 200V NP0 1210 - 12102U3R0BAT2A
 Order CAP CER 3.0PF 200V NP0 1210-12102U3R0BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U3R0BAT2A-ND.
CAP CER 30PF 200V NP0 1210 - 12102U300FAT2A
 Order CAP CER 30PF 200V NP0 1210-12102U300FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U300FAT2A-ND.
CAP CER 30PF 200V NP0 1210 - 12102U300JAT2A
 Order CAP CER 30PF 200V NP0 1210-12102U300JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U300JAT2A-ND.
CAP CER 3.0PF 200V NP0 AXIAL - MA102A3R0CAA
 Order CAP CER 3.0PF 200V NP0 AXIAL-MA102A3R0CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A3R0CAA-ND.
CAP CER 3.0PF 200V NP0 RADIAL - SR152A3R0DAA
 Order CAP CER 3.0PF 200V NP0 RADIAL-SR152A3R0DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A3R0DAA-ND.
CAP CER 3.0PF 200V NP0 0603 - 06032U3R0BAT2A
 Order CAP CER 3.0PF 200V NP0 0603-06032U3R0BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U3R0BAT2A-ND.
CAP CER 3.0PF 200V NP0 0603 - 06032U3R0CAT2A
 Order CAP CER 3.0PF 200V NP0 0603-06032U3R0CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U3R0CAT2A-ND.
CAP CER 3.0PF 200V NP0 0603 - 06032U3R0DAT4A
 Order CAP CER 3.0PF 200V NP0 0603-06032U3R0DAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U3R0DAT4A-ND.
CAP CER 30PF 200V NP0 0805 - 08052A300GAT2A
 Order CAP CER 30PF 200V NP0 0805-08052A300GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A300GAT2A-ND.
CAP CER 30PF 200V NP0 0805 - 08052A300JAT2A
 Order CAP CER 30PF 200V NP0 0805-08052A300JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A300JAT2A-ND.
CAP CER 30PF 200V NP0 0805 - 08052U300FAT2A
 Order CAP CER 30PF 200V NP0 0805-08052U300FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U300FAT2A-ND.
CAP CER 30PF 200V NP0 0805 - 08052U300GAT2A
 Order CAP CER 30PF 200V NP0 0805-08052U300GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U300GAT2A-ND.
CAP CER 30PF 200V NP0 0805 - 08052U300JAT2A
 Order CAP CER 30PF 200V NP0 0805-08052U300JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U300JAT2A-ND.
CAP CER 3.0PF 200V NP0 0805 - 08052U3R0BAT2A
 Order CAP CER 3.0PF 200V NP0 0805-08052U3R0BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U3R0BAT2A-ND.
CAP CER 3.0PF 200V NP0 0805 - 08052U3R0CAT2A
 Order CAP CER 3.0PF 200V NP0 0805-08052U3R0CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U3R0CAT2A-ND.