CAP CER 10PF 200V NP0 1210 - 12102U100FAT2A

Digi-Key Part Number 12102U100FAT2A-ND
Price Break
2000
Unit Price
0.17688
Extended Price
353.76
Manufacturer Part Number12102U100FAT2A
Product DescriptionCAP CER 10PF 200V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 10PF 200V NP0 1210 - 12102U100FAT2A Details
Technical/Catalog Information12102U100FAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance10pF
Voltage - Rated200V
Tolerance±1%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12102U100FAT2A
12102U100FAT2A

Purchase CAP CER 10PF 200V NP0 1210 - 12102U100FAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 200V NP0 1210 - 12102U100FAT2A
CAP CER 10PF 200V NP0 1210 - 12102U100FAT2A

CAP CER 10PF 200V NP0 1210 - 12102U100FAT2A (12102U100FAT2A-ND)

Related parts :
CAP CER 10PF 200V NP0 1210 - 12102U100FAT2A
 Order CAP CER 10PF 200V NP0 1210-12102U100FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U100FAT2A-ND.
CAP CER 10PF 200V NP0 1210 - 12102U100GAT2A
 Order CAP CER 10PF 200V NP0 1210-12102U100GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U100GAT2A-ND.
CAP CER 10PF 200V NP0 1210 - 12102U100JAT2A
 Order CAP CER 10PF 200V NP0 1210-12102U100JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U100JAT2A-ND.
CAP CER 1.0PF 200V NP0 1210 - 12102U1R0BAT2A
 Order CAP CER 1.0PF 200V NP0 1210-12102U1R0BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U1R0BAT2A-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAA
 Order CAP CER 10PF 200V NP0 5% RADIAL-MR052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAA-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAAAP1
 Order CAP CER 10PF 200V NP0 5% RADIAL-MR052A100JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAAAP1-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAATR1
 Order CAP CER 10PF 200V NP0 5% RADIAL-MR052A100JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAATR1-ND.
CAP CER 1.0PF 200V NP0 RADIAL - MR052A1R0DAA
 Order CAP CER 1.0PF 200V NP0 RADIAL-MR052A1R0DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R0DAA-ND.
CAP CER 1.0PF 200V NP0 RADIAL - MR052A1R0DAATR1
 Order CAP CER 1.0PF 200V NP0 RADIAL-MR052A1R0DAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A1R0DAATR1-ND.
CAP CER 10PF 200V NP0 AXIAL - SA102A100CAA
 Order CAP CER 10PF 200V NP0 AXIAL-SA102A100CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100CAA-ND.
CAP CER 10PF 200V NP0 AXIAL - SA102A100DAA
 Order CAP CER 10PF 200V NP0 AXIAL-SA102A100DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100DAA-ND.
CAP CER 10PF 200V NP0 AXIAL - SA102A100DAR
 Order CAP CER 10PF 200V NP0 AXIAL-SA102A100DAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A100DAR-ND.
CAP CER 1.0PF 200V NP0 AXIAL - SA102A1R0CAA
 Order CAP CER 1.0PF 200V NP0 AXIAL-SA102A1R0CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A1R0CAA-ND.
CAP CER 1.0PF 200V NP0 AXIAL - SA102A1R0CAR
 Order CAP CER 1.0PF 200V NP0 AXIAL-SA102A1R0CAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A1R0CAR-ND.
CAP CER 1.0PF 200V NP0 AXIAL - SA102A1R0DAA
 Order CAP CER 1.0PF 200V NP0 AXIAL-SA102A1R0DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A1R0DAA-ND.