CAP CER 8.2PF 100V NP0 1210 - 12101U8R2CAT2A - Capacitors

Digi-Key Part Number 12101U8R2CAT2A-ND
Price Break
2000
Unit Price
0.1353
Extended Price
270.60
Manufacturer Part Number12101U8R2CAT2A
Product DescriptionCAP CER 8.2PF 100V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 8.2PF 100V NP0 1210 - 12101U8R2CAT2A - Capacitors Details
Technical/Catalog Information12101U8R2CAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance8.2pF
Voltage - Rated100V
Tolerance±0.25pF
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12101U8R2CAT2A
12101U8R2CAT2A

Purchase CAP CER 8.2PF 100V NP0 1210 - 12101U8R2CAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 8.2PF 100V NP0 1210 - 12101U8R2CAT2A
Capacitors

CAP CER 8.2PF 100V NP0 1210 - 12101U8R2CAT2A (12101U8R2CAT2A-ND)

Related parts Capacitors :
CAP CER 8.2PF 100V NP0 1210 - 12101U8R2CAT2A
 Order CAP CER 8.2PF 100V NP0 1210-12101U8R2CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U8R2CAT2A-ND.
CAP CER 82PF 100V NP0 1210 - 12101U820FAT2A
 Order CAP CER 82PF 100V NP0 1210-12101U820FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U820FAT2A-ND.
CAP CER 82PF 100V NP0 1210 - 12101U820JAT2A
 Order CAP CER 82PF 100V NP0 1210-12101U820JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U820JAT2A-ND.
CAP CER 8.2PF 100V NP0 1210 - 12101U8R2BAT2A
 Order CAP CER 8.2PF 100V NP0 1210-12101U8R2BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U8R2BAT2A-ND.
CAP CER 8.2PF 100V NP0 1210 - 12101U8R2DAT2A
 Order CAP CER 8.2PF 100V NP0 1210-12101U8R2DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U8R2DAT2A-ND.
CAP CER 8.2PF 100V NP0 AXIAL - MA101A8R2DAA-BULK
 Order CAP CER 8.2PF 100V NP0 AXIAL-MA101A8R2DAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A8R2DAA-BULK-ND.
CAP CER 82PF 100V NP0 5% RADIAL - MR051A820JAA
 Order CAP CER 82PF 100V NP0 5% RADIAL-MR051A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A820JAA-ND.
CAP CER 82PF 100V NP0 5% RADIAL - MR051A820JAATR1
 Order CAP CER 82PF 100V NP0 5% RADIAL-MR051A820JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A820JAATR1-ND.
CAP CER 8.2PF 100V NP0 RADIAL - MR051A8R2DAA
 Order CAP CER 8.2PF 100V NP0 RADIAL-MR051A8R2DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A8R2DAA-ND.
CAP CER 8.2PF 100V NP0 RADIAL - SR071A8R2DAA3159
 Order CAP CER 8.2PF 100V NP0 RADIAL-SR071A8R2DAA3159 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A8R2DAA3159-ND.
CAP CER 8.2PF 100V NP0 RADIAL - SR151A8R2DAA
 Order CAP CER 8.2PF 100V NP0 RADIAL-SR151A8R2DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A8R2DAA-ND.
CAP CER 8.2PF 100V NP0 RADIAL - SR151A8R2DAA3141
 Order CAP CER 8.2PF 100V NP0 RADIAL-SR151A8R2DAA3141 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A8R2DAA3141-ND.
CAP CER 8.2PF 100V NP0 RADIAL - SR151A8R2DAATR1
 Order CAP CER 8.2PF 100V NP0 RADIAL-SR151A8R2DAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A8R2DAATR1-ND.
CAP CER 82PF 100V NP0 1% 0603 - LD031A820FAB2A
 Order CAP CER 82PF 100V NP0 1% 0603-LD031A820FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A820FAB2A-ND.
CAP CER 82PF 100V NP0 2% 0603 - LD031A820GAB2A
 Order CAP CER 82PF 100V NP0 2% 0603-LD031A820GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A820GAB2A-ND.