CAP CER 820PF 100V NP0 1210 - 12101U821JAT2A - Capacitors

Digi-Key Part Number 12101U821JAT2A-ND
Price Break
2000
Unit Price
0.12276
Extended Price
245.52
Manufacturer Part Number12101U821JAT2A
Product DescriptionCAP CER 820PF 100V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 820PF 100V NP0 1210 - 12101U821JAT2A - Capacitors Details
Technical/Catalog Information12101U821JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance820pF
Voltage - Rated100V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12101U821JAT2A
12101U821JAT2A

Purchase CAP CER 820PF 100V NP0 1210 - 12101U821JAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 820PF 100V NP0 1210 - 12101U821JAT2A
Capacitors

CAP CER 820PF 100V NP0 1210 - 12101U821JAT2A (12101U821JAT2A-ND)

Related parts Capacitors :
CAP CER 820PF 100V NP0 1210 - 12101U821JAT2A
 Order CAP CER 820PF 100V NP0 1210-12101U821JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U821JAT2A-ND.
CAP CER 820PF 100V NP0 1210 - 12101A821FAT2A
 Order CAP CER 820PF 100V NP0 1210-12101A821FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A821FAT2A-ND.
CAP CER 820PF 100V NP0 1210 - 12101A821JAT2A
 Order CAP CER 820PF 100V NP0 1210-12101A821JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101A821JAT2A-ND.
CAP CER 820PF 100V NP0 1210 - 12101U821JAT9A
 Order CAP CER 820PF 100V NP0 1210-12101U821JAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U821JAT9A-ND.
CAP CER 820PF 100V NP0 1210 - 12101U821KAT2A
 Order CAP CER 820PF 100V NP0 1210-12101U821KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U821KAT2A-ND.
CAP CER 820PF 100V NP0 1% 1210 - LD101A821FAB2A
 Order CAP CER 820PF 100V NP0 1% 1210-LD101A821FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD101A821FAB2A-ND.
CAP CER 820PF 100V NP0 AXIAL - MA201A821FAA-BULK
 Order CAP CER 820PF 100V NP0 AXIAL-MA201A821FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A821FAA-BULK-ND.
CAP CER 820PF 100V NP0 AXIAL - MA201A821FAA
 Order CAP CER 820PF 100V NP0 AXIAL-MA201A821FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A821FAA-ND.
CAP CER 820PF 100V NP0 AXIAL - MA201A821JAA-BULK
 Order CAP CER 820PF 100V NP0 AXIAL-MA201A821JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A821JAA-BULK-ND.
CAP CER 820PF 100V NP0 DIP - MD011A821GAB
 Order CAP CER 820PF 100V NP0 DIP-MD011A821GAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011A821GAB-ND.
CAP CER 820PF 100V NP0 5% RAD - MR051A821JAA
 Order CAP CER 820PF 100V NP0 5% RAD-MR051A821JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A821JAA-ND.
CAP CER 820PF 100V NP0 5% RAD - MR051A821JAATR1
 Order CAP CER 820PF 100V NP0 5% RAD-MR051A821JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A821JAATR1-ND.
CAP CER 820PF 100V NP0 1% 0805 - LD051A821FAB4A
 Order CAP CER 820PF 100V NP0 1% 0805-LD051A821FAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A821FAB4A-ND.
CAP CER 820PF 100V NP0 5% 0805 - LD051A821JAB4A
 Order CAP CER 820PF 100V NP0 5% 0805-LD051A821JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A821JAB4A-ND.
CAP CER 820PF 100V NP0 0805 - 08051A821FAT2A
 Order CAP CER 820PF 100V NP0 0805-08051A821FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A821FAT2A-ND.