CAP CER 20PF 100V NP0 1210 - 12101U200JAT2A - Capacitors

Digi-Key Part Number 12101U200JAT2A-ND
Price Break
2000
Unit Price
0.3234
Extended Price
646.80
Manufacturer Part Number12101U200JAT2A
Product DescriptionCAP CER 20PF 100V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 20PF 100V NP0 1210 - 12101U200JAT2A - Capacitors Details
Technical/Catalog Information12101U200JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance20pF
Voltage - Rated100V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12101U200JAT2A
12101U200JAT2A

Purchase CAP CER 20PF 100V NP0 1210 - 12101U200JAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 20PF 100V NP0 1210 - 12101U200JAT2A
Capacitors

CAP CER 20PF 100V NP0 1210 - 12101U200JAT2A (12101U200JAT2A-ND)

Related parts Capacitors :
CAP CER 20PF 100V NP0 1210 - 12101U200JAT2A
 Order CAP CER 20PF 100V NP0 1210-12101U200JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U200JAT2A-ND.
CAP CER 2.0PF 100V NP0 1210 - 12101U2R0CAT2A
 Order CAP CER 2.0PF 100V NP0 1210-12101U2R0CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101U2R0CAT2A-ND.
CAP CER 2.0PF 100V NP0 RADAIL - MR041A2R0DAA
 Order CAP CER 2.0PF 100V NP0 RADAIL-MR041A2R0DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A2R0DAA-ND.
CAP CER 2.0PF 100V NP0 RADIAL - SR151A2R0DAA
 Order CAP CER 2.0PF 100V NP0 RADIAL-SR151A2R0DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A2R0DAA-ND.
CAP CER 20PF 100V NP0 5% 0603 - LD031A200JAB2A
 Order CAP CER 20PF 100V NP0 5% 0603-LD031A200JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A200JAB2A-ND.
CAP CER 2.0PF 100V NP0 0603 - LD031A2R0DAB2A
 Order CAP CER 2.0PF 100V NP0 0603-LD031A2R0DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A2R0DAB2A-ND.
CAP CER 2.0PF 100V NP0 0805 - LD051A2R0CAB2A
 Order CAP CER 2.0PF 100V NP0 0805-LD051A2R0CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R0CAB2A-ND.
CAP CER 2.0PF 100V NP0 0805 - LD051A2R0CAB4A
 Order CAP CER 2.0PF 100V NP0 0805-LD051A2R0CAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R0CAB4A-ND.
CAP CER 20PF 100V NP0 2% 1206 - LD061A200GAB2A
 Order CAP CER 20PF 100V NP0 2% 1206-LD061A200GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A200GAB2A-ND.
CAP CER 20PF 100V NP0 10% 1206 - LD061A200KAB2A
 Order CAP CER 20PF 100V NP0 10% 1206-LD061A200KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A200KAB2A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200FAT2A
 Order CAP CER 20PF 100V NP0 0603-06031A200FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200FAT2A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200FAT4A
 Order CAP CER 20PF 100V NP0 0603-06031A200FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200FAT4A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200GAT2A
 Order CAP CER 20PF 100V NP0 0603-06031A200GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200GAT2A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200GAT4A
 Order CAP CER 20PF 100V NP0 0603-06031A200GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200GAT4A-ND.
CAP CER 20PF 100V NP0 0603 - 06031A200KAT2A
 Order CAP CER 20PF 100V NP0 0603-06031A200KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A200KAT2A-ND.