CAP CER 82000PF 100V X7R 1210 - 12101C823KAT4A - Capacitors

Digi-Key Part Number 12101C823KAT4A-ND
Price Break
10000
Unit Price
0.05808
Extended Price
580.80
Manufacturer Part Number12101C823KAT4A
Product DescriptionCAP CER 82000PF 100V X7R 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 82000PF 100V X7R 1210 - 12101C823KAT4A - Capacitors Details
Technical/Catalog Information12101C823KAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.082µF
Voltage - Rated100V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12101C823KAT4A
12101C823KAT4A

Purchase CAP CER 82000PF 100V X7R 1210 - 12101C823KAT4A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82000PF 100V X7R 1210 - 12101C823KAT4A
Capacitors

CAP CER 82000PF 100V X7R 1210 - 12101C823KAT4A (12101C823KAT4A-ND)

Related parts Capacitors :
CAP CER 82000PF 100V X7R 1210 - 12101C823KAT4A
 Order CAP CER 82000PF 100V X7R 1210-12101C823KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C823KAT4A-ND.
CAP CER 82000PF 100V X7R 1210 - 12101C823JAT2A
 Order CAP CER 82000PF 100V X7R 1210-12101C823JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C823JAT2A-ND.
CAP CER 82000PF 100V X7R 1210 - 12101C823KAT2A
 Order CAP CER 82000PF 100V X7R 1210-12101C823KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C823KAT2A-ND.
CAP CER 82000PF 100V X7R 1210 - 12101C823MAT2A
 Order CAP CER 82000PF 100V X7R 1210-12101C823MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C823MAT2A-ND.
CAP CER 82000PF 100V X7R AXIAL - SA301C823KAA
 Order CAP CER 82000PF 100V X7R AXIAL-SA301C823KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C823KAA-ND.
CAP CER 82000PF 100V X7R 1206 - 12061C823KAT2A
 Order CAP CER 82000PF 100V X7R 1206-12061C823KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C823KAT2A-ND.
CAP CER 82000PF 100V X7R 1206 - 12061C823MAT2A
 Order CAP CER 82000PF 100V X7R 1206-12061C823MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C823MAT2A-ND.
CAP CER 1000PF 100V X7R 1210 - 12101C102MAT2A
 Order CAP CER 1000PF 100V X7R 1210-12101C102MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C102MAT2A-ND.
CAP CER 10000PF 100V X7R 1210 - 12101C103JAT2A
 Order CAP CER 10000PF 100V X7R 1210-12101C103JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103JAT2A-ND.
CAP CER 10000PF 100V X7R 1210 - 12101C103KAT2M
 Order CAP CER 10000PF 100V X7R 1210-12101C103KAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103KAT2M-ND.
CAP CER 10000PF 100V X7R 1210 - 12101C103MAT2A
 Order CAP CER 10000PF 100V X7R 1210-12101C103MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103MAT2A-ND.
CAP CER 10000PF 100V X7R 1210 - 12101C103MAT4A
 Order CAP CER 10000PF 100V X7R 1210-12101C103MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C103MAT4A-ND.
CAP CER .10UF 100V X7R 1210 - 12101C104JAT2M
 Order CAP CER .10UF 100V X7R 1210-12101C104JAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104JAT2M-ND.
CAP CER .10UF 100V X7R 1210 - 12101C104JAT4P
 Order CAP CER .10UF 100V X7R 1210-12101C104JAT4P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104JAT4P-ND.
CAP CER .10UF 100V X7R 1210 - 12101C104KAT4A
 Order CAP CER .10UF 100V X7R 1210-12101C104KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12101C104KAT4A-ND.