CAP CER .27UF 16V X7R 1206 - 1206YC274KAT2A

Digi-Key Part Number 1206YC274KAT2A-ND
Price Break
4000
Unit Price
0.05346
Extended Price
213.84
Manufacturer Part Number1206YC274KAT2A
Product DescriptionCAP CER .27UF 16V X7R 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER .27UF 16V X7R 1206 - 1206YC274KAT2A Details
Technical/Catalog Information1206YC274KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.27µF
Voltage - Rated16V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1206YC274KAT2A
1206YC274KAT2A

Purchase CAP CER .27UF 16V X7R 1206 - 1206YC274KAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .27UF 16V X7R 1206 - 1206YC274KAT2A
CAP CER .27UF 16V X7R 1206 - 1206YC274KAT2A

CAP CER .27UF 16V X7R 1206 - 1206YC274KAT2A (1206YC274KAT2A-ND)

Related parts :
CAP CER .27UF 16V X7R 1206 - 1206YC274KAT2A
 Order CAP CER .27UF 16V X7R 1206-1206YC274KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC274KAT2A-ND.
CAP CER .27UF 16V X7R 1206 - 1206YC274JAT2A
 Order CAP CER .27UF 16V X7R 1206-1206YC274JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC274JAT2A-ND.
CAP CER .27UF 16V X7R 1206 - 1206YC274MAT2A
 Order CAP CER .27UF 16V X7R 1206-1206YC274MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC274MAT2A-ND.
CAP CER .27UF 16V X7R 10% 0805 - LD05YC274KAB2A
 Order CAP CER .27UF 16V X7R 10% 0805-LD05YC274KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD05YC274KAB2A-ND.
CAP CER .27UF 16V X7R 0508 - 0508YC274KAT2A
 Order CAP CER .27UF 16V X7R 0508-0508YC274KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC274KAT2A-ND.
CAP CER .27UF 16V X7R 0508 - 0508YC274KAT2W
 Order CAP CER .27UF 16V X7R 0508-0508YC274KAT2W online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC274KAT2W-ND.
CAP CER .27UF 16V X7R 0508 - 0508YC274MAT2A
 Order CAP CER .27UF 16V X7R 0508-0508YC274MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC274MAT2A-ND.
CAP CER .27UF 16V X7R 0508 - 0508YC274MAT2W
 Order CAP CER .27UF 16V X7R 0508-0508YC274MAT2W online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC274MAT2W-ND.
CAP CER .27UF 16V X7R 0805 - 0805YC274JAT4A
 Order CAP CER .27UF 16V X7R 0805-0805YC274JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC274JAT4A-ND.
CAP CER .27UF 25V X7R 1206 - 12063C274JAT2A
 Order CAP CER .27UF 25V X7R 1206-12063C274JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C274JAT2A-ND.
CAP CER .27UF 25V X7R 1206 - 12063C274KAT2A
 Order CAP CER .27UF 25V X7R 1206-12063C274KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C274KAT2A-ND.
CAP CER .27UF 25V X7R 1206 - 12063C274MAT2A
 Order CAP CER .27UF 25V X7R 1206-12063C274MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C274MAT2A-ND.
CAP CER .27UF 50V X7R 1206 - 12065C274MAT2A
 Order CAP CER .27UF 50V X7R 1206-12065C274MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C274MAT2A-ND.
CAP CER 1000PF 16V X7R 1206 - 1206YC102MAT2A
 Order CAP CER 1000PF 16V X7R 1206-1206YC102MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC102MAT2A-ND.
CAP CER 10000PF 16V X7R 1206 - 1206YC103JAT4A
 Order CAP CER 10000PF 16V X7R 1206-1206YC103JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YC103JAT4A-ND.