CAP CER 1000PF 500V X7R 1206 - 12067C102MAT2A - Capacitors

Digi-Key Part Number 12067C102MAT2A-ND
Price Break
4000
Unit Price
0.1386
Extended Price
554.40
Manufacturer Part Number12067C102MAT2A
Product DescriptionCAP CER 1000PF 500V X7R 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 500V X7R 1206 - 12067C102MAT2A - Capacitors Details
Technical/Catalog Information12067C102MAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated500V
Tolerance±20%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12067C102MAT2A
12067C102MAT2A

Purchase CAP CER 1000PF 500V X7R 1206 - 12067C102MAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 500V X7R 1206 - 12067C102MAT2A
Capacitors

CAP CER 1000PF 500V X7R 1206 - 12067C102MAT2A (12067C102MAT2A-ND)

Related parts Capacitors :
CAP CER 1000PF 500V X7R 1206 - 12067C102MAT2A
 Order CAP CER 1000PF 500V X7R 1206-12067C102MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C102MAT2A-ND.
CAP CER 1000PF 500V X7R 1206 - 12067C102JAT2A
 Order CAP CER 1000PF 500V X7R 1206-12067C102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C102JAT2A-ND.
CAP CER 1000PF 500V X7R 1206 - 12067C102MAT2P
 Order CAP CER 1000PF 500V X7R 1206-12067C102MAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C102MAT2P-ND.
CAP CER 1000PF 500V X7R 1206 - 12067C102MAT4A
 Order CAP CER 1000PF 500V X7R 1206-12067C102MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C102MAT4A-ND.
CAP CER 1000PF 2000V X7R 1206 - 1206GC102KAZ1A
 Order CAP CER 1000PF 2000V X7R 1206-1206GC102KAZ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4600-2-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102K4T4A
 Order CAP CER 1000PF 100V X7R 1206-12061C102K4T4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102K4T4A-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102KAJ2A
 Order CAP CER 1000PF 100V X7R 1206-12061C102KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102KAJ2A-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102KAT4A
 Order CAP CER 1000PF 100V X7R 1206-12061C102KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102KAT4A-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102M4T2A
 Order CAP CER 1000PF 100V X7R 1206-12061C102M4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102M4T2A-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102M4T4A
 Order CAP CER 1000PF 100V X7R 1206-12061C102M4T4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102M4T4A-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102MAT2A
 Order CAP CER 1000PF 100V X7R 1206-12061C102MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102MAT2A-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102MAT4A
 Order CAP CER 1000PF 100V X7R 1206-12061C102MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102MAT4A-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102ZAT2A
 Order CAP CER 1000PF 100V X7R 1206-12061C102ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102ZAT2A-ND.
CAP CER 1000PF 200V X7R 1206 - 12062C102JAT2A
 Order CAP CER 1000PF 200V X7R 1206-12062C102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C102JAT2A-ND.
CAP CER 1000PF 200V X7R 1206 - 12062C102KAT4A
 Order CAP CER 1000PF 200V X7R 1206-12062C102KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C102KAT4A-ND.