CAP CER 100PF 500V NP0 1206 - 12067A101KAT2A - Capacitors

Digi-Key Part Number 12067A101KAT2A-ND
Price Break
4000
Unit Price
0.09625
Extended Price
385.00
Manufacturer Part Number12067A101KAT2A
Product DescriptionCAP CER 100PF 500V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 100PF 500V NP0 1206 - 12067A101KAT2A - Capacitors Details
Technical/Catalog Information12067A101KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated500V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12067A101KAT2A
12067A101KAT2A

Purchase CAP CER 100PF 500V NP0 1206 - 12067A101KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 500V NP0 1206 - 12067A101KAT2A
Capacitors

CAP CER 100PF 500V NP0 1206 - 12067A101KAT2A (12067A101KAT2A-ND)

Related parts Capacitors :
CAP CER 100PF 500V NP0 1206 - 12067A101KAT2A
 Order CAP CER 100PF 500V NP0 1206-12067A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101KAT2A-ND.
CAP CER 100PF 500V NP0 1206 - 12067A101GAT2A
 Order CAP CER 100PF 500V NP0 1206-12067A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101GAT2A-ND.
CAP CER 100PF 500V NP0 1206 - 12067A101MAT2A
 Order CAP CER 100PF 500V NP0 1206-12067A101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A101MAT2A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT2A
 Order CAP CER 100PF 100V NP0 1206-12061A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT2A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT4A
 Order CAP CER 100PF 100V NP0 1206-12061A101FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A
 Order CAP CER 100PF 100V NP0 1206-12061A101FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT9A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101GAT2A
 Order CAP CER 100PF 100V NP0 1206-12061A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101GAT2A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101GAT4A
 Order CAP CER 100PF 100V NP0 1206-12061A101GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101GAT4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101JAJ4A
 Order CAP CER 100PF 100V NP0 1206-12061A101JAJ4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101JAJ4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101JAT2M
 Order CAP CER 100PF 100V NP0 1206-12061A101JAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101JAT2M-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101MAT2A
 Order CAP CER 100PF 100V NP0 1206-12061A101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101MAT2A-ND.
CAP CER 100PF 200V NP0 1206 - 12062A101FAT2A
 Order CAP CER 100PF 200V NP0 1206-12062A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A101FAT2A-ND.
CAP CER 100PF 200V NP0 1206 - 12062A101JAT4A
 Order CAP CER 100PF 200V NP0 1206-12062A101JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A101JAT4A-ND.
CAP CER 100PF 200V NP0 1206 - 12062A101KAT2A
 Order CAP CER 100PF 200V NP0 1206-12062A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A101KAT2A-ND.
CAP CER 100PF 25V NP0 1206 - 12063A101FAT2A
 Order CAP CER 100PF 25V NP0 1206-12063A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063A101FAT2A-ND.