CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A

Digi-Key Part Number 12067A100KAT2A-ND
Price Break
4000
Unit Price
0.1232
Extended Price
492.80
Manufacturer Part Number12067A100KAT2A
Product DescriptionCAP CER 10PF 500V NP0 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A Details
Technical/Catalog Information12067A100KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance10pF
Voltage - Rated500V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12067A100KAT2A
12067A100KAT2A

Purchase CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A
CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A

CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A (12067A100KAT2A-ND)

Related parts :
CAP CER 10PF 500V NP0 1206 - 12067A100KAT2A
 Order CAP CER 10PF 500V NP0 1206-12067A100KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067A100KAT2A-ND.
CAP CER 220PF 25V NP0 0402 - 04023A221GAT2A
 Order CAP CER 220PF 25V NP0 0402-04023A221GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A221GAT2A-ND.
CAP CER 33PF 50V NP0 0402 - 04025A330KAT2A
 Order CAP CER 33PF 50V NP0 0402-04025A330KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A330KAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151MAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151MAT2A-ND.
CAP CER 6.8PF 50V NP0 0603 - 06035A6R8JAT2A
 Order CAP CER 6.8PF 50V NP0 0603-06035A6R8JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A6R8JAT2A-ND.
CAP CER 68PF 100V NP0 0805 - 08051A680GAT2A
 Order CAP CER 68PF 100V NP0 0805-08051A680GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A680GAT2A-ND.
CAP CER 60PF 50V NP0 0805 - 08055A600FAT2A
 Order CAP CER 60PF 50V NP0 0805-08055A600FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A600FAT2A-ND.
CAP CER 820PF 50V NP0 0805 - 08055A821FAT2A
 Order CAP CER 820PF 50V NP0 0805-08055A821FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A821FAT2A-ND.
CAP CER .10UF 50V NP0 2225 - 22255A104FAT2A
 Order CAP CER .10UF 50V NP0 2225-22255A104FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255A104FAT2A-ND.
CAP CER 1000PF 10% 500V X7R 1206 - 12067C102KAT2A
 Order CAP CER 1000PF 10% 500V X7R 1206-12067C102KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3805-1-ND.