CAP CER 100PF 50V X7R 1206 - 12065C101MAT2A

Digi-Key Part Number 12065C101MAT2A-ND
Price Break
4000
Unit Price
0.0264
Extended Price
105.60
Manufacturer Part Number12065C101MAT2A
Product DescriptionCAP CER 100PF 50V X7R 1206
Quantity Available 0
All prices are in GBP

CAP CER 100PF 50V X7R 1206 - 12065C101MAT2A Details
Technical/Catalog Information12065C101MAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±20%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12065C101MAT2A
12065C101MAT2A

Purchase CAP CER 100PF 50V X7R 1206 - 12065C101MAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 50V X7R 1206 - 12065C101MAT2A
CAP CER 100PF 50V X7R 1206 - 12065C101MAT2A

CAP CER 100PF 50V X7R 1206 - 12065C101MAT2A (12065C101MAT2A-ND)

Related parts :
CAP CER 100PF 50V X7R 1206 - 12065C101MAT2A
 Order CAP CER 100PF 50V X7R 1206-12065C101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C101MAT2A-ND.
CAP CER 100PF 50V X7R 1206 - 12065C101JAT2A
 Order CAP CER 100PF 50V X7R 1206-12065C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C101JAT2A-ND.
CAP CER 100PF 50V X7R 1206 - 12065C101KAT2A
 Order CAP CER 100PF 50V X7R 1206-12065C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C101KAT2A-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR045C101KAA
 Order CAP CER 100PF 50V X7R 10% RADIAL-MR045C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C101KAA-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR055C101KAA
 Order CAP CER 100PF 50V X7R 10% RADIAL-MR055C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C101KAA-ND.
CAP CER 100PF 50V X7R 5% 0402 - LD025C101JAB2A
 Order CAP CER 100PF 50V X7R 5% 0402-LD025C101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025C101JAB2A-ND.
CAP CER 100PF 50V X7R 10% 0402 - LD025C101KAB2A
 Order CAP CER 100PF 50V X7R 10% 0402-LD025C101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025C101KAB2A-ND.
CAP CER 100PF 50V X7R 5% 0603 - LD035C101JAB2A
 Order CAP CER 100PF 50V X7R 5% 0603-LD035C101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C101JAB2A-ND.
CAP CER 100PF 50V X7R 10% 0603 - LD035C101KAB2A
 Order CAP CER 100PF 50V X7R 10% 0603-LD035C101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C101KAB2A-ND.
CAP CER 100PF 50V X7R 0402 - 04025C101JAT2A
 Order CAP CER 100PF 50V X7R 0402-04025C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C101JAT2A-ND.
CAP CER 100PF 50V X7R 0402 - 04025C101JAT4A
 Order CAP CER 100PF 50V X7R 0402-04025C101JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C101JAT4A-ND.
CAP CER 100PF 50V X7R 0402 - 04025C101MAT2A
 Order CAP CER 100PF 50V X7R 0402-04025C101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C101MAT2A-ND.
CAP CER 100PF 50V X7R 0504 - 05045C101KA11A
 Order CAP CER 100PF 50V X7R 0504-05045C101KA11A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA11A-ND.
CAP CER 100PF 50V X7R 0504 - 05045C101KA79A
 Order CAP CER 100PF 50V X7R 0504-05045C101KA79A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C101KA79A-ND.
CAP CER 100PF 50V X7R 0603 - 06035C101JAJ2A
 Order CAP CER 100PF 50V X7R 0603-06035C101JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C101JAJ2A-ND.