CAP CER 100PF 50V NP0 1206 - 12065A101FAT2A - Capacitors

Digi-Key Part Number 12065A101FAT2A-ND
Price Break
4000
Unit Price
0.09564
Extended Price
382.56
Manufacturer Part Number12065A101FAT2A
Product DescriptionCAP CER 100PF 50V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 100PF 50V NP0 1206 - 12065A101FAT2A - Capacitors Details
Technical/Catalog Information12065A101FAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±1%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12065A101FAT2A
12065A101FAT2A

Purchase CAP CER 100PF 50V NP0 1206 - 12065A101FAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 50V NP0 1206 - 12065A101FAT2A
Capacitors

CAP CER 100PF 50V NP0 1206 - 12065A101FAT2A (12065A101FAT2A-ND)

Related parts Capacitors :
CAP CER 100PF 50V NP0 1206 - 12065A101FAT2A
 Order CAP CER 100PF 50V NP0 1206-12065A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A101FAT2A-ND.
CAP CER 100PF 50V NP0 1206 - 12065A101FAT4A
 Order CAP CER 100PF 50V NP0 1206-12065A101FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A101FAT4A-ND.
CAP CER 100PF 50V NP0 1206 - 12065A101GAT2A
 Order CAP CER 100PF 50V NP0 1206-12065A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A101GAT2A-ND.
CAP CER 100PF 50V NP0 1206 - 12065A101JAT2M
 Order CAP CER 100PF 50V NP0 1206-12065A101JAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A101JAT2M-ND.
CAP CER 100PF 50V NP0 1206 - 12065A101KAT2A
 Order CAP CER 100PF 50V NP0 1206-12065A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A101KAT2A-ND.
CAP CER 100PF 50V NP0 1206 - 12065A101KAT4A
 Order CAP CER 100PF 50V NP0 1206-12065A101KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A101KAT4A-ND.
CAP CER 100PF 50V NP0 1206 - 12065A101MAT2A
 Order CAP CER 100PF 50V NP0 1206-12065A101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A101MAT2A-ND.
CAP CER 100PF 50V NP0 2% 1206 - LD065A101GAB2A
 Order CAP CER 100PF 50V NP0 2% 1206-LD065A101GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065A101GAB2A-ND.
CAP CER 100PF 50V NP0 AXIAL - MA105A101FAA
 Order CAP CER 100PF 50V NP0 AXIAL-MA105A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A101FAA-ND.
CAP CER 100PF 50V NP0 AXIAL - MA105A101JAA-BULK
 Order CAP CER 100PF 50V NP0 AXIAL-MA105A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A101JAA-BULK-ND.
CAP CER 100PF 50V NP0 AXIAL - MA105A101JAA
 Order CAP CER 100PF 50V NP0 AXIAL-MA105A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A101JAA-ND.
CAP CER 100PF 50V NP0 AXIAL - MA105A101KAA-BULK
 Order CAP CER 100PF 50V NP0 AXIAL-MA105A101KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A101KAA-BULK-ND.
CAP CER 100PF 50V NP0 AXIAL - MA205A101FAA
 Order CAP CER 100PF 50V NP0 AXIAL-MA205A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205A101FAA-ND.
CAP CER 100PF 50V NP0 1% RADIAL - MR055A101FAA
 Order CAP CER 100PF 50V NP0 1% RADIAL-MR055A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101FAA-ND.
CAP CER 100PF 50V NP0 1% RADIAL - MR055A101FAATR1
 Order CAP CER 100PF 50V NP0 1% RADIAL-MR055A101FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101FAATR1-ND.