CAP CER 330PF 25V X7R 1206 - 12063C331KAT2A - Capacitors

Digi-Key Part Number 12063C331KAT2A-ND
Price Break
4000
Unit Price
0.03696
Extended Price
147.84
Manufacturer Part Number12063C331KAT2A
Product DescriptionCAP CER 330PF 25V X7R 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 330PF 25V X7R 1206 - 12063C331KAT2A - Capacitors Details
Technical/Catalog Information12063C331KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated25V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12063C331KAT2A
12063C331KAT2A

Purchase CAP CER 330PF 25V X7R 1206 - 12063C331KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 25V X7R 1206 - 12063C331KAT2A
Capacitors

CAP CER 330PF 25V X7R 1206 - 12063C331KAT2A (12063C331KAT2A-ND)

Related parts Capacitors :
CAP CER 330PF 25V X7R 1206 - 12063C331KAT2A
 Order CAP CER 330PF 25V X7R 1206-12063C331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C331KAT2A-ND.
CAP CER 330PF 25V X7R 10% 0603 - LD033C331KAB2A
 Order CAP CER 330PF 25V X7R 10% 0603-LD033C331KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033C331KAB2A-ND.
CAP CER 330PF 25V X7R 0402 - 04023C331JAT2A
 Order CAP CER 330PF 25V X7R 0402-04023C331JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C331JAT2A-ND.
CAP CER 330PF 25V X7R 0402 - 04023C331KAT2A
 Order CAP CER 330PF 25V X7R 0402-04023C331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C331KAT2A-ND.
CAP CER 330PF 25V X7R 0402 - 04023C331MAT2A
 Order CAP CER 330PF 25V X7R 0402-04023C331MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C331MAT2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331JAT2A
 Order CAP CER 330PF 25V X7R 0603-06033C331JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331JAT2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331JAT4A
 Order CAP CER 330PF 25V X7R 0603-06033C331JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331JAT4A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331K4T2A
 Order CAP CER 330PF 25V X7R 0603-06033C331K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331K4T2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331KAT2A
 Order CAP CER 330PF 25V X7R 0603-06033C331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331KAT2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331MAT2A
 Order CAP CER 330PF 25V X7R 0603-06033C331MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331MAT2A-ND.
CAP CER 330PF 25V X7R 0603 - 06033C331MAT4A
 Order CAP CER 330PF 25V X7R 0603-06033C331MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C331MAT4A-ND.
CAP CER 330PF 25V X7R 0805 - 08053C331JAT2A
 Order CAP CER 330PF 25V X7R 0805-08053C331JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C331JAT2A-ND.
CAP CER 330PF 25V X7R 0805 - 08053C331KAT2A
 Order CAP CER 330PF 25V X7R 0805-08053C331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C331KAT2A-ND.
CAP CER 330PF 25V X7R 0805 - 08053C331MAT2A
 Order CAP CER 330PF 25V X7R 0805-08053C331MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C331MAT2A-ND.
CAP CER 330PF 100V X7R 1206 - 12061C331KAT2A
 Order CAP CER 330PF 100V X7R 1206-12061C331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C331KAT2A-ND.