CAP CER 100PF 25V NP0 1206 - 12063A101FAT4A - Capacitors

Digi-Key Part Number 12063A101FAT4A-ND
Price Break
10000
Unit Price
0.08855
Extended Price
885.50
Manufacturer Part Number12063A101FAT4A
Product DescriptionCAP CER 100PF 25V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 100PF 25V NP0 1206 - 12063A101FAT4A - Capacitors Details
Technical/Catalog Information12063A101FAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated25V
Tolerance±1%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12063A101FAT4A
12063A101FAT4A

Purchase CAP CER 100PF 25V NP0 1206 - 12063A101FAT4A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 25V NP0 1206 - 12063A101FAT4A
Capacitors

CAP CER 100PF 25V NP0 1206 - 12063A101FAT4A (12063A101FAT4A-ND)

Related parts Capacitors :
CAP CER 100PF 25V NP0 1206 - 12063A101FAT4A
 Order CAP CER 100PF 25V NP0 1206-12063A101FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063A101FAT4A-ND.
CAP CER 100PF 25V NP0 1206 - 12063A101FAT2A
 Order CAP CER 100PF 25V NP0 1206-12063A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063A101FAT2A-ND.
CAP CER 100PF 25V NP0 1206 - 12063A101JAT2A
 Order CAP CER 100PF 25V NP0 1206-12063A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063A101JAT2A-ND.
CAP CER 100PF 25V NP0 1206 - 12063A101KAT2A
 Order CAP CER 100PF 25V NP0 1206-12063A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063A101KAT2A-ND.
CAP CER 100PF 25V NP0 1% 0402 - LD023A101FAB2A
 Order CAP CER 100PF 25V NP0 1% 0402-LD023A101FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD023A101FAB2A-ND.
CAP CER 100PF 25V NP0 1% 0603 - LD033A101FAB2A
 Order CAP CER 100PF 25V NP0 1% 0603-LD033A101FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033A101FAB2A-ND.
CAP CER 100PF 25V NP0 5% 0603 - LD033A101JAB2A
 Order CAP CER 100PF 25V NP0 5% 0603-LD033A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033A101JAB2A-ND.
CAP CER 100PF 25V NP0 10% 0603 - LD033A101KAB2A
 Order CAP CER 100PF 25V NP0 10% 0603-LD033A101KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033A101KAB2A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101FAT2A
 Order CAP CER 100PF 25V NP0 0402-04023A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101FAT2A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101GAT2A
 Order CAP CER 100PF 25V NP0 0402-04023A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101GAT2A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101JAT2A
 Order CAP CER 100PF 25V NP0 0402-04023A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101JAT2A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101JAT4A
 Order CAP CER 100PF 25V NP0 0402-04023A101JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101JAT4A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101KA72A
 Order CAP CER 100PF 25V NP0 0402-04023A101KA72A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101KA72A-ND.
CAP CER 100PF 25V NP0 0402 - 04023A101KAT2A
 Order CAP CER 100PF 25V NP0 0402-04023A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A101KAT2A-ND.
CAP CER 100PF 25V NP0 0508 - 05083A101KAT2A
 Order CAP CER 100PF 25V NP0 0508-05083A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083A101KAT2A-ND.