CAP CER 1000PF 200V X7R 1206 - 12062C102KAT4A - Capacitors

Digi-Key Part Number 12062C102KAT4A-ND
Price Break
10000
Unit Price
0.0462
Extended Price
462.00
Manufacturer Part Number12062C102KAT4A
Product DescriptionCAP CER 1000PF 200V X7R 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 200V X7R 1206 - 12062C102KAT4A - Capacitors Details
Technical/Catalog Information12062C102KAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated200V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12062C102KAT4A
12062C102KAT4A

Purchase CAP CER 1000PF 200V X7R 1206 - 12062C102KAT4A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 200V X7R 1206 - 12062C102KAT4A
Capacitors

CAP CER 1000PF 200V X7R 1206 - 12062C102KAT4A (12062C102KAT4A-ND)

Related parts Capacitors :
CAP CER 1000PF 200V X7R 1206 - 12062C102KAT4A
 Order CAP CER 1000PF 200V X7R 1206-12062C102KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C102KAT4A-ND.
CAP CER 1000PF 200V X7R 1206 - 12062C102JAT2A
 Order CAP CER 1000PF 200V X7R 1206-12062C102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C102JAT2A-ND.
CAP CER 1000PF 200V X7R 1206 - 12062C102MAT2A
 Order CAP CER 1000PF 200V X7R 1206-12062C102MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C102MAT2A-ND.
CAP CER 1000PF 2000V X7R 1206 - 1206GC102KAZ1A
 Order CAP CER 1000PF 2000V X7R 1206-1206GC102KAZ1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4600-2-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
 Order CAP CER 1000PF 200V X7R AXIAL-MA102C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C102MAA-ND.
CAP CER 1000PF 200V X7R 5% RAD - MR052C102JAA
 Order CAP CER 1000PF 200V X7R 5% RAD-MR052C102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102JAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
 Order CAP CER 1000PF 200V X7R 10% RAD-MR052C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
 Order CAP CER 1000PF 200V X7R 10% RAD-MR052C102KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1
 Order CAP CER 1000PF 200V X7R 10% RAD-MR052C102KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAATR1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT
 Order CAP CER 1000PF 200V X7R 10% RAD-MR052C102KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAT-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
 Order CAP CER 1000PF 200V X7R 20% RAD-MR052C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
 Order CAP CER 1000PF 200V X7R 20% RAD-MR052C102MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAA
 Order CAP CER 1000PF 200V X7R AXIAL-SA102C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAK
 Order CAP CER 1000PF 200V X7R AXIAL-SA102C102KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAK-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAN
 Order CAP CER 1000PF 200V X7R AXIAL-SA102C102KAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAN-ND.