CAP CER 100PF 200V NP0 1206 - 12062A101FAT2A - Capacitors

Digi-Key Part Number 12062A101FAT2A-ND
Price Break
4000
Unit Price
0.19483
Extended Price
779.32
Manufacturer Part Number12062A101FAT2A
Product DescriptionCAP CER 100PF 200V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 100PF 200V NP0 1206 - 12062A101FAT2A - Capacitors Details
Technical/Catalog Information12062A101FAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated200V
Tolerance±1%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12062A101FAT2A
12062A101FAT2A

Purchase CAP CER 100PF 200V NP0 1206 - 12062A101FAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 200V NP0 1206 - 12062A101FAT2A
Capacitors

CAP CER 100PF 200V NP0 1206 - 12062A101FAT2A (12062A101FAT2A-ND)

Related parts Capacitors :
CAP CER 100PF 200V NP0 1206 - 12062A101FAT2A
 Order CAP CER 100PF 200V NP0 1206-12062A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A101FAT2A-ND.
CAP CER 100PF 200V NP0 1206 - 12062A101JAT4A
 Order CAP CER 100PF 200V NP0 1206-12062A101JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A101JAT4A-ND.
CAP CER 100PF 200V NP0 1206 - 12062A101KAT2A
 Order CAP CER 100PF 200V NP0 1206-12062A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A101KAT2A-ND.
CAP CER 330PF 200V NP0 1206 - 12062A331KAT2A
 Order CAP CER 330PF 200V NP0 1206-12062A331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A331KAT2A-ND.
CAP CER 100PF 200V NP0 AXIAL - MA102A101JAA
 Order CAP CER 100PF 200V NP0 AXIAL-MA102A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102A101JAA-ND.
CAP CER 100PF 200V NP0 1% RADIAL - MR052A101FAATR1
 Order CAP CER 100PF 200V NP0 1% RADIAL-MR052A101FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101FAATR1-ND.
CAP CER 100PF 200V NP0 2% RADIAL - MR052A101GAA
 Order CAP CER 100PF 200V NP0 2% RADIAL-MR052A101GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101GAA-ND.
CAP CER 100PF 200V NP0 2% RADIAL - MR052A101GAATR2
 Order CAP CER 100PF 200V NP0 2% RADIAL-MR052A101GAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101GAATR2-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAA
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAA-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAAAP1
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAAAP1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR1
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR2
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR2-ND.
CAP CER 100PF 200V NP0 10% RAD - MR052A101KAA
 Order CAP CER 100PF 200V NP0 10% RAD-MR052A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101KAA-ND.
CAP CER 100PF 200V NP0 5% 0805 - LD052A101JAB2A
 Order CAP CER 100PF 200V NP0 5% 0805-LD052A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD052A101JAB2A-ND.
CAP CER 100PF 200V NP0 5% 0805 - LD052A101JAB4A
 Order CAP CER 100PF 200V NP0 5% 0805-LD052A101JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD052A101JAB4A-ND.