CAP CER 10000PF 100V X7R 1206 - 12061C103M4T2A - Capacitors

Digi-Key Part Number 12061C103M4T2A-ND
Price Break
4000
Unit Price
0.03696
Extended Price
147.84
Manufacturer Part Number12061C103M4T2A
Product DescriptionCAP CER 10000PF 100V X7R 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 10000PF 100V X7R 1206 - 12061C103M4T2A - Capacitors Details
Technical/Catalog Information12061C103M4T2A
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated100V
Tolerance±20%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12061C103M4T2A
12061C103M4T2A

Purchase CAP CER 10000PF 100V X7R 1206 - 12061C103M4T2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10000PF 100V X7R 1206 - 12061C103M4T2A
Capacitors

CAP CER 10000PF 100V X7R 1206 - 12061C103M4T2A (12061C103M4T2A-ND)

Related parts Capacitors :
CAP CER 10000PF 100V X7R 1206 - 12061C103M4T2A
 Order CAP CER 10000PF 100V X7R 1206-12061C103M4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103M4T2A-ND.
CAP CER 10000PF 100V X7R 1206 - 12061C103K4T2A
 Order CAP CER 10000PF 100V X7R 1206-12061C103K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103K4T2A-ND.
CAP CER 10000PF 100V X7R 1206 - 12061C103K4T4A
 Order CAP CER 10000PF 100V X7R 1206-12061C103K4T4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103K4T4A-ND.
CAP CER 10000PF 100V X7R 1206 - 12061C103KAJ2A
 Order CAP CER 10000PF 100V X7R 1206-12061C103KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103KAJ2A-ND.
CAP CER 10000PF 100V X7R 1206 - 12061C103KAT4A
 Order CAP CER 10000PF 100V X7R 1206-12061C103KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103KAT4A-ND.
CAP CER 10000PF 100V X7R 1206 - 12061C103KAT9A
 Order CAP CER 10000PF 100V X7R 1206-12061C103KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103KAT9A-ND.
CAP CER 10000PF 100V X7R 1206 - 12061C103KHT1A
 Order CAP CER 10000PF 100V X7R 1206-12061C103KHT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103KHT1A-ND.
CAP CER 10000PF 100V X7R 1206 - 12061C103M4T4A
 Order CAP CER 10000PF 100V X7R 1206-12061C103M4T4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103M4T4A-ND.
CAP CER 10000PF 100V X7R 1206 - 12061C103ZAT2A
 Order CAP CER 10000PF 100V X7R 1206-12061C103ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C103ZAT2A-ND.
CAP CER 10000PF 100V X7R 5% 1206 - LD061C103JAB2A
 Order CAP CER 10000PF 100V X7R 5% 1206-LD061C103JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C103JAB2A-ND.
CAP CER 10000PF 100V X7R 10% RAD - AR211C103K4R
 Order CAP CER 10000PF 100V X7R 10% RAD-AR211C103K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4500-ND.
CAP CER 10000PF 100V X7R 0805 - 08051C103K4Z2A
 Order CAP CER 10000PF 100V X7R 0805-08051C103K4Z2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z2A-ND.
CAP CER 10000PF 100V X7R 0805 - 08051C103K4Z4A
 Order CAP CER 10000PF 100V X7R 0805-08051C103K4Z4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z4A-ND.
CAP CER 33000PF 100V X7R 1206 - 12061C333K4T2A
 Order CAP CER 33000PF 100V X7R 1206-12061C333K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C333K4T2A-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
 Order CAP CER 10000PF 100V X7R AXIAL-MA101C103KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.