CAP CER 15PF 100V NP0 1206 - 12061A150FAT2A - Capacitors

Digi-Key Part Number 12061A150FAT2A-ND
Price Break
4000
Unit Price
0.10626
Extended Price
425.04
Manufacturer Part Number12061A150FAT2A
Product DescriptionCAP CER 15PF 100V NP0 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 15PF 100V NP0 1206 - 12061A150FAT2A - Capacitors Details
Technical/Catalog Information12061A150FAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance15pF
Voltage - Rated100V
Tolerance±1%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12061A150FAT2A
12061A150FAT2A

Purchase CAP CER 15PF 100V NP0 1206 - 12061A150FAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15PF 100V NP0 1206 - 12061A150FAT2A
Capacitors

CAP CER 15PF 100V NP0 1206 - 12061A150FAT2A (12061A150FAT2A-ND)

Related parts Capacitors :
CAP CER 15PF 100V NP0 1206 - 12061A150FAT2A
 Order CAP CER 15PF 100V NP0 1206-12061A150FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A150FAT2A-ND.
CAP CER 15PF 100V NP0 1206 - 12061A150GAT2A
 Order CAP CER 15PF 100V NP0 1206-12061A150GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A150GAT2A-ND.
CAP CER 15PF 100V NP0 1206 - 12061A150KAT2A
 Order CAP CER 15PF 100V NP0 1206-12061A150KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A150KAT2A-ND.
CAP CER 15PF 100V NP0 1206 - 12061A150KAT4A
 Order CAP CER 15PF 100V NP0 1206-12061A150KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A150KAT4A-ND.
CAP CER 15PF 100V NP0 1206 - 12061A150LAT2A
 Order CAP CER 15PF 100V NP0 1206-12061A150LAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A150LAT2A-ND.
CAP CER 15PF 100V NP0 1206 - 12061A150MAT2A
 Order CAP CER 15PF 100V NP0 1206-12061A150MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A150MAT2A-ND.
CAP CER 1.5PF 100V NP0 1206 - 12061A1R5BAT2A
 Order CAP CER 1.5PF 100V NP0 1206-12061A1R5BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R5BAT2A-ND.
CAP CER 1.5PF 100V NP0 1206 - 12061A1R5CAT2A
 Order CAP CER 1.5PF 100V NP0 1206-12061A1R5CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R5CAT2A-ND.
CAP CER 1.5PF 100V NP0 1206 - 12061A1R5CAT4A
 Order CAP CER 1.5PF 100V NP0 1206-12061A1R5CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A1R5CAT4A-ND.
CAP CER 15PF 100V NP0 10% 1206 - LD061A150KAB2A
 Order CAP CER 15PF 100V NP0 10% 1206-LD061A150KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A150KAB2A-ND.
CAP CER 1.5PF 100V NP0 AXIAL - MA101A1R5DAA
 Order CAP CER 1.5PF 100V NP0 AXIAL-MA101A1R5DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A1R5DAA-ND.
CAP CER 1.5PF 100V NP0 AXIAL - MA101A1R5DAAAP1
 Order CAP CER 1.5PF 100V NP0 AXIAL-MA101A1R5DAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A1R5DAAAP1-ND.
CAP CER 15PF 100V NP0 5% RADIAL - MR051A150JAA
 Order CAP CER 15PF 100V NP0 5% RADIAL-MR051A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A150JAA-ND.
CAP CER 15PF 100V NP0 10% RAD - MR051A150KAATR1
 Order CAP CER 15PF 100V NP0 10% RAD-MR051A150KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A150KAATR1-ND.
CAP CER 1.5PF 100V NP0 RADIAL - MR051A1R5CAA
 Order CAP CER 1.5PF 100V NP0 RADIAL-MR051A1R5CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A1R5CAA-ND.