CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A - Capacitors

Digi-Key Part Number 12061A101FAT9A-ND
Price Break
5000
Unit Price
0.08855
Extended Price
442.75
Manufacturer Part Number12061A101FAT9A
Product DescriptionCAP CER 100PF 100V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A - Capacitors Details
Technical/Catalog Information12061A101FAT9A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±1%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12061A101FAT9A
12061A101FAT9A

Purchase CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A
Capacitors

CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A (12061A101FAT9A-ND)

Related partsCapacitors :
CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A
 Order CAP CER 100PF 100V NP0 1206-12061A101FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT9A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT2A
 Order CAP CER 100PF 100V NP0 1206-12061A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT2A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT4A
 Order CAP CER 100PF 100V NP0 1206-12061A101FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101GAT2A
 Order CAP CER 100PF 100V NP0 1206-12061A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101GAT2A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101GAT4A
 Order CAP CER 100PF 100V NP0 1206-12061A101GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101GAT4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101JAJ4A
 Order CAP CER 100PF 100V NP0 1206-12061A101JAJ4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101JAJ4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101JAT2M
 Order CAP CER 100PF 100V NP0 1206-12061A101JAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101JAT2M-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101MAT2A
 Order CAP CER 100PF 100V NP0 1206-12061A101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101MAT2A-ND.
CAP CER 100PF 100V NP0 1% 1206 - LD061A101FAB2A
 Order CAP CER 100PF 100V NP0 1% 1206-LD061A101FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101FAB2A-ND.
CAP CER 100PF 100V NP0 2% 1206 - LD061A101GAB2A
 Order CAP CER 100PF 100V NP0 2% 1206-LD061A101GAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101GAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB2A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB4A
 Order CAP CER 100PF 100V NP0 5% 1206-LD061A101JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB4A-ND.
CAP FEEDTHRU 100PF 100V NP0 1206 - W3F41A1018AT1F
 Order CAP FEEDTHRU 100PF 100V NP0 1206-W3F41A1018AT1F online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number W3F41A1018AT1F-ND.
CAP FEEDTHRU 100PF 100V NP0 1206 - W3F11A1018AT1A
 Order CAP FEEDTHRU 100PF 100V NP0 1206-W3F11A1018AT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number W3F11A1018AT1A-ND.
CAP FEEDTHRU 100PF 100V NP0 1206 - W3F11A1018AT1F
 Order CAP FEEDTHRU 100PF 100V NP0 1206-W3F11A1018AT1F online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number W3F11A1018AT1F-ND.