CAP CER .39UF 10V X7R 0805 - 0805ZC394MAT2A

Digi-Key Part Number 0805ZC394MAT2A-ND
Price Break
2000
Unit Price
0.08778
Extended Price
175.56
Manufacturer Part Number0805ZC394MAT2A
Product DescriptionCAP CER .39UF 10V X7R 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER .39UF 10V X7R 0805 - 0805ZC394MAT2A Details
Technical/Catalog Information0805ZC394MAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.39µF
Voltage - Rated10V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0805ZC394MAT2A
0805ZC394MAT2A

Purchase CAP CER .39UF 10V X7R 0805 - 0805ZC394MAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .39UF 10V X7R 0805 - 0805ZC394MAT2A
CAP CER .39UF 10V X7R 0805 - 0805ZC394MAT2A

CAP CER .39UF 10V X7R 0805 - 0805ZC394MAT2A (0805ZC394MAT2A-ND)

Related parts :
CAP CER .39UF 10V X7R 0805 - 0805ZC394MAT2A
 Order CAP CER .39UF 10V X7R 0805-0805ZC394MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC394MAT2A-ND.
CAP CER .39UF 10V X7R 0805 - 0805ZC394JAT2A
 Order CAP CER .39UF 10V X7R 0805-0805ZC394JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC394JAT2A-ND.
CAP CER .39UF 16V X7R 0805 - 0805YC394JAT2A
 Order CAP CER .39UF 16V X7R 0805-0805YC394JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC394JAT2A-ND.
CAP CER .39UF 16V X7R 0805 - 0805YC394KAT2A
 Order CAP CER .39UF 16V X7R 0805-0805YC394KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC394KAT2A-ND.
CAP CER .39UF 16V X7R 0805 - 0805YC394MAT2A
 Order CAP CER .39UF 16V X7R 0805-0805YC394MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC394MAT2A-ND.
CAP CER 1000PF 10V X7R 0805 - 0805ZC102JAT2A
 Order CAP CER 1000PF 10V X7R 0805-0805ZC102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC102JAT2A-ND.
CAP CER 1000PF 10V X7R 0805 - 0805ZC102KAJ2A
 Order CAP CER 1000PF 10V X7R 0805-0805ZC102KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC102KAJ2A-ND.
CAP CER 1000PF 10V X7R 0805 - 0805ZC102KAT2A
 Order CAP CER 1000PF 10V X7R 0805-0805ZC102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC102KAT2A-ND.
CAP CER 10000PF 10V X7R 0805 - 0805ZC103JAT2A
 Order CAP CER 10000PF 10V X7R 0805-0805ZC103JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC103JAT2A-ND.
CAP CER 10000PF 10V X7R 0805 - 0805ZC103KAT2A
 Order CAP CER 10000PF 10V X7R 0805-0805ZC103KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC103KAT2A-ND.
CAP CER .10UF 10V X7R 0805 - 0805ZC104JAZ2A
 Order CAP CER .10UF 10V X7R 0805-0805ZC104JAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC104JAZ2A-ND.
CAP CER .10UF 10V X7R 0805 - 0805ZC104KAT9A
 Order CAP CER .10UF 10V X7R 0805-0805ZC104KAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC104KAT9A-ND.
CAP CER .10UF 10V X7R 0805 - 0805ZC104MAT2A
 Order CAP CER .10UF 10V X7R 0805-0805ZC104MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC104MAT2A-ND.
CAP CER 1.0UF 10V X7R 0805 - 0805ZC105JAT2A
 Order CAP CER 1.0UF 10V X7R 0805-0805ZC105JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC105JAT2A-ND.
CAP CER 1.0UF 10V X7R 0805 - 0805ZC105JAT4A
 Order CAP CER 1.0UF 10V X7R 0805-0805ZC105JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZC105JAT4A-ND.