CAP CER 100PF 16V X7R 0805 - 0805YC101KAT2A - Capacitors

Digi-Key Part Number 0805YC101KAT2A-ND
Price Break
4000
Unit Price
0.02279
Extended Price
91.16
Manufacturer Part Number0805YC101KAT2A
Product DescriptionCAP CER 100PF 16V X7R 0805
Quantity Available 0
All prices are in GBP

CAP CER 100PF 16V X7R 0805 - 0805YC101KAT2A - Capacitors Details
Technical/Catalog Information0805YC101KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated16V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0805YC101KAT2A
0805YC101KAT2A

Purchase CAP CER 100PF 16V X7R 0805 - 0805YC101KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 16V X7R 0805 - 0805YC101KAT2A
Capacitors

CAP CER 100PF 16V X7R 0805 - 0805YC101KAT2A (0805YC101KAT2A-ND)

Related parts Capacitors :
CAP CER 100PF 16V X7R 0805 - 0805YC101KAT2A
 Order CAP CER 100PF 16V X7R 0805-0805YC101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC101KAT2A-ND.
CAP CER 100PF 16V X7R 0805 - 0805YC101MAT2A
 Order CAP CER 100PF 16V X7R 0805-0805YC101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805YC101MAT2A-ND.
CAP CER 100PF 16V X7R 0201 - 0201YC101JAQ2A
 Order CAP CER 100PF 16V X7R 0201-0201YC101JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC101JAQ2A-ND.
CAP CER 100PF 16V X7R 0201 - 0201YC101JAT2A
 Order CAP CER 100PF 16V X7R 0201-0201YC101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC101JAT2A-ND.
CAP CER 100PF 16V X7R 0402 - 0402YC101JAT2A
 Order CAP CER 100PF 16V X7R 0402-0402YC101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC101JAT2A-ND.
CAP CER 100PF 16V X7R 0402 - 0402YC101KA72A
 Order CAP CER 100PF 16V X7R 0402-0402YC101KA72A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC101KA72A-ND.
CAP CER 100PF 16V X7R 0402 - 0402YC101KAT2A
 Order CAP CER 100PF 16V X7R 0402-0402YC101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC101KAT2A-ND.
CAP CER 100PF 16V X7R 0402 - 0402YC101MAT2A
 Order CAP CER 100PF 16V X7R 0402-0402YC101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC101MAT2A-ND.
CAP CER 100PF 16V X7R 0603 - 0603YC101KAT2A
 Order CAP CER 100PF 16V X7R 0603-0603YC101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC101KAT2A-ND.
CAP CER 100PF 16V X7R 0603 - 0603YC101KAT4A
 Order CAP CER 100PF 16V X7R 0603-0603YC101KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC101KAT4A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101JAT2A
 Order CAP CER 100PF 100V X7R 0805-08051C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101JAT2A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101JAT4A
 Order CAP CER 100PF 100V X7R 0805-08051C101JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101JAT4A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A
 Order CAP CER 100PF 100V X7R 0805-08051C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101KAT2A-ND.
CAP CER 100PF 200V X7R 0805 - 08052C101KAT2A
 Order CAP CER 100PF 200V X7R 0805-08052C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C101KAT2A-ND.
CAP CER 100PF 25V X7R 0805 - 08053C101JAT2A
 Order CAP CER 100PF 25V X7R 0805-08053C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C101JAT2A-ND.