CAP CER 100PF 50V NP0 0805 - 08055U101FAT9A - Capacitors

Digi-Key Part Number 08055U101FAT9A-ND
Price Break
5000
Unit Price
0.08624
Extended Price
431.20
Manufacturer Part Number08055U101FAT9A
Product DescriptionCAP CER 100PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 100PF 50V NP0 0805 - 08055U101FAT9A - Capacitors Details
Technical/Catalog Information08055U101FAT9A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±1%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08055U101FAT9A
08055U101FAT9A

Purchase CAP CER 100PF 50V NP0 0805 - 08055U101FAT9A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 50V NP0 0805 - 08055U101FAT9A
Capacitors

CAP CER 100PF 50V NP0 0805 - 08055U101FAT9A (08055U101FAT9A-ND)

Related parts Capacitors :
CAP CER 100PF 50V NP0 0805 - 08055U101FAT9A
 Order CAP CER 100PF 50V NP0 0805-08055U101FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U101FAT9A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101FA12A
 Order CAP CER 100PF 50V NP0 0805-08055A101FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101FA12A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101FAT2A
 Order CAP CER 100PF 50V NP0 0805-08055A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101FAT2A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101FAT4A
 Order CAP CER 100PF 50V NP0 0805-08055A101FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101FAT4A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101GAT2A
 Order CAP CER 100PF 50V NP0 0805-08055A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101GAT2A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101GAT4A
 Order CAP CER 100PF 50V NP0 0805-08055A101GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101GAT4A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101J4T2A
 Order CAP CER 100PF 50V NP0 0805-08055A101J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101J4T2A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101J4T4A
 Order CAP CER 100PF 50V NP0 0805-08055A101J4T4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101J4T4A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101JAJ2A
 Order CAP CER 100PF 50V NP0 0805-08055A101JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101JAJ2A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101JAT2M
 Order CAP CER 100PF 50V NP0 0805-08055A101JAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101JAT2M-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101JAT4P
 Order CAP CER 100PF 50V NP0 0805-08055A101JAT4P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101JAT4P-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101K4T2A
 Order CAP CER 100PF 50V NP0 0805-08055A101K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101K4T2A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101KAJ2A
 Order CAP CER 100PF 50V NP0 0805-08055A101KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101KAJ2A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101KAT2A
 Order CAP CER 100PF 50V NP0 0805-08055A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101KAT2A-ND.
CAP CER 100PF 50V NP0 0805 - 08055A101KAT4A
 Order CAP CER 100PF 50V NP0 0805-08055A101KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A101KAT4A-ND.