CAP CER 100PF 50V X7R 0805 - 08055C101MAT4A - Capacitors

Digi-Key Part Number 08055C101MAT4A-ND
Price Break
10000
Unit Price
0.02033
Extended Price
203.30
Manufacturer Part Number08055C101MAT4A
Product DescriptionCAP CER 100PF 50V X7R 0805
Quantity Available 0
All prices are in GBP

CAP CER 100PF 50V X7R 0805 - 08055C101MAT4A - Capacitors Details
Technical/Catalog Information08055C101MAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08055C101MAT4A
08055C101MAT4A

Purchase CAP CER 100PF 50V X7R 0805 - 08055C101MAT4A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 50V X7R 0805 - 08055C101MAT4A
Capacitors

CAP CER 100PF 50V X7R 0805 - 08055C101MAT4A (08055C101MAT4A-ND)

Related parts Capacitors :
CAP CER 100PF 50V X7R 0805 - 08055C101MAT4A
 Order CAP CER 100PF 50V X7R 0805-08055C101MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C101MAT4A-ND.
CAP CER 100PF 50V X7R 0805 - 08055C101JAT2A
 Order CAP CER 100PF 50V X7R 0805-08055C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C101JAT2A-ND.
CAP CER 100PF 50V X7R 0805 - 08055C101KAJ2A
 Order CAP CER 100PF 50V X7R 0805-08055C101KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C101KAJ2A-ND.
CAP CER 100PF 50V X7R 0805 - 08055C101KAT2A
 Order CAP CER 100PF 50V X7R 0805-08055C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C101KAT2A-ND.
CAP CER 100PF 50V X7R 0805 - 08055C101MAT2A
 Order CAP CER 100PF 50V X7R 0805-08055C101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C101MAT2A-ND.
CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
 Order CAP CER .10UF 50V X7R 0805 FLEX-FS055C104KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4315-2-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
 Order CAP CER 10000PF 50V X7R 0805 FLX-FS055C103KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4316-2-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
 Order CAP CER 1000PF 50V X7R 0805 FLEX-FS055C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4317-2-ND.
CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
 Order CAP CER .10UF 50V X7R 0805 FLEX-FS055C104KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4315-1-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
 Order CAP CER 10000PF 50V X7R 0805 FLX-FS055C103KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4316-1-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
 Order CAP CER 1000PF 50V X7R 0805 FLEX-FS055C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-1-ND.
CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
 Order CAP CER .10UF 50V X7R 0805 FLEX-FS055C104KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4315-6-ND.
CAP CER 10000PF 50V X7R 0805 FLX - FS055C103KAZ2A
 Order CAP CER 10000PF 50V X7R 0805 FLX-FS055C103KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4316-6-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
 Order CAP CER 1000PF 50V X7R 0805 FLEX-FS055C102KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-6-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR045C101KAA
 Order CAP CER 100PF 50V X7R 10% RADIAL-MR045C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C101KAA-ND.