CAP CER 820PF 50V NP0 0805 - 08055A821FAT2A - Capacitors
CAP CER 820PF 50V NP0 0805 - 08055A821FAT2A - Capacitors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CAP CER 820PF 50V NP0 0805 - 08055A821FAT2A (08055A821FAT2A-ND)
Related parts Capacitors :CAP CER 820PF 50V NP0 0805 - 08055A821FAT2A
Order CAP CER 820PF 50V NP0 0805-08055A821FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A821FAT2A-ND.
CAP CER 60PF 50V NP0 0805 - 08055A600FAT2A
Order CAP CER 60PF 50V NP0 0805-08055A600FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A600FAT2A-ND.
CAP CER 33PF 50V NP0 0402 - 04025A330KAT2A
Order CAP CER 33PF 50V NP0 0402-04025A330KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A330KAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151MAT2A
Order CAP CER 150PF 50V NP0 0603-06035A151MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151MAT2A-ND.
CAP CER 6.8PF 50V NP0 0603 - 06035A6R8JAT2A
Order CAP CER 6.8PF 50V NP0 0603-06035A6R8JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A6R8JAT2A-ND.
CAP CER 68PF 100V NP0 0805 - 08051A680GAT2A
Order CAP CER 68PF 100V NP0 0805-08051A680GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A680GAT2A-ND.
CAP CER .10UF 50V NP0 2225 - 22255A104FAT2A
Order CAP CER .10UF 50V NP0 2225-22255A104FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22255A104FAT2A-ND.
CAP CERM 47PF 5% 50V NP0 0805 - 08055A470JAT2A
Order CAP CERM 47PF 5% 50V NP0 0805-08055A470JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1312-6-ND.
CAP CERM 1000PF 1% 50V NP0 0805 - 08055A102FAT2A
Order CAP CERM 1000PF 1% 50V NP0 0805-08055A102FAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3759-1-ND.
CAP CER .47UF 50V X7R 10% 0805 - 08055C474K4T2A
Order CAP CER .47UF 50V X7R 10% 0805-08055C474K4T2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4526-1-ND.
CAP CER .10UF 50V 10% RADIAL - SR205C104KAA
Order CAP CER .10UF 50V 10% RADIAL-SR205C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2471-ND.
CAP CER .10UF 50V 10% RADIAL - SR215C104KAA
Order CAP CER .10UF 50V 10% RADIAL-SR215C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2472-ND.
CAP FEEDTHRU 22PF 25V NP0 0805 - W2F43A2208AT1F
Order CAP FEEDTHRU 22PF 25V NP0 0805-W2F43A2208AT1F online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number W2F43A2208AT1F-ND.
CAP CERM .10UF 50V 5% 0805 SMD - 08055C104JAT2A
Order CAP CERM .10UF 50V 5% 0805 SMD-08055C104JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3352-2-ND.
CAP CER .10UF 50V 20% AXIAL - SA105E104MAR
Order CAP CER .10UF 50V 20% AXIAL-SA105E104MAR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3156-1-ND.