CAP CER 430PF 50V NP0 0805 - 08055A431FAT2A - Capacitors

Digi-Key Part Number 08055A431FAT2A-ND
Price Break
4000
Unit Price
0.10626
Extended Price
425.04
Manufacturer Part Number08055A431FAT2A
Product DescriptionCAP CER 430PF 50V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 430PF 50V NP0 0805 - 08055A431FAT2A - Capacitors Details
Technical/Catalog Information08055A431FAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance430pF
Voltage - Rated50V
Tolerance±1%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08055A431FAT2A
08055A431FAT2A

Purchase CAP CER 430PF 50V NP0 0805 - 08055A431FAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 430PF 50V NP0 0805 - 08055A431FAT2A
Capacitors

CAP CER 430PF 50V NP0 0805 - 08055A431FAT2A (08055A431FAT2A-ND)

Related parts Capacitors :
CAP CER 430PF 50V NP0 0805 - 08055A431FAT2A
 Order CAP CER 430PF 50V NP0 0805-08055A431FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A431FAT2A-ND.
CAP CER 430PF 50V NP0 0805 - 08055A431GAT2A
 Order CAP CER 430PF 50V NP0 0805-08055A431GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A431GAT2A-ND.
CAP CER 430PF 50V NP0 0805 - 08055A431JAT2A
 Order CAP CER 430PF 50V NP0 0805-08055A431JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A431JAT2A-ND.
CAP CER 430PF 50V NP0 0805 - 08055A431JAT4A
 Order CAP CER 430PF 50V NP0 0805-08055A431JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A431JAT4A-ND.
CAP CER 1.0PF 50V NP0 0805 - 08055A1R0BAT2A
 Order CAP CER 1.0PF 50V NP0 0805-08055A1R0BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A1R0BAT2A-ND.
CAP CER 1.0PF 50V NP0 0805 - LD055A1R0BAB2A
 Order CAP CER 1.0PF 50V NP0 0805-LD055A1R0BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A1R0BAB2A-ND.
CAP CER 1.5PF 50V NP0 0805 - LD055A1R5CAB2A
 Order CAP CER 1.5PF 50V NP0 0805-LD055A1R5CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A1R5CAB2A-ND.
CAP CER 2.2PF 50V NP0 0805 - LD055A2R2CAB2A
 Order CAP CER 2.2PF 50V NP0 0805-LD055A2R2CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A2R2CAB2A-ND.
CAP CER 3.3PF 50V NP0 0805 - LD055A3R3BAB2A
 Order CAP CER 3.3PF 50V NP0 0805-LD055A3R3BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A3R3BAB2A-ND.
CAP CER 3.9PF 50V NP0 0805 - LD055A3R9CAB2A
 Order CAP CER 3.9PF 50V NP0 0805-LD055A3R9CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A3R9CAB2A-ND.
CAP CER 4.7PF 50V NP0 0805 - LD055A4R7DAB2A
 Order CAP CER 4.7PF 50V NP0 0805-LD055A4R7DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A4R7DAB2A-ND.
CAP CER 5.6PF 50V NP0 0805 - LD055A5R6CAB2A
 Order CAP CER 5.6PF 50V NP0 0805-LD055A5R6CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A5R6CAB2A-ND.
CAP CER 6.8PF 50V NP0 0805 - LD055A6R8CAB2A
 Order CAP CER 6.8PF 50V NP0 0805-LD055A6R8CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A6R8CAB2A-ND.
CAP CER 430PF 50V NP0 0603 - 06035A431FAT2A
 Order CAP CER 430PF 50V NP0 0603-06035A431FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A431FAT2A-ND.
CAP CER 430PF 50V NP0 0603 - 06035A431GAT2A
 Order CAP CER 430PF 50V NP0 0603-06035A431GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A431GAT2A-ND.