CAP CER .18UF 25V X7R 0805 - 08053C184MAT9A

Digi-Key Part Number 08053C184MAT9A-ND
Price Break
5000
Unit Price
0.03696
Extended Price
184.80
Manufacturer Part Number08053C184MAT9A
Product DescriptionCAP CER .18UF 25V X7R 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER .18UF 25V X7R 0805 - 08053C184MAT9A Details
Technical/Catalog Information08053C184MAT9A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.18µF
Voltage - Rated25V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08053C184MAT9A
08053C184MAT9A

Purchase CAP CER .18UF 25V X7R 0805 - 08053C184MAT9A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .18UF 25V X7R 0805 - 08053C184MAT9A
CAP CER .18UF 25V X7R 0805 - 08053C184MAT9A

CAP CER .18UF 25V X7R 0805 - 08053C184MAT9A (08053C184MAT9A-ND)

Related parts :
CAP CER .18UF 25V X7R 0805 - 08053C184MAT9A
 Order CAP CER .18UF 25V X7R 0805-08053C184MAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C184MAT9A-ND.
CAP CER .18UF 25V X7R 0805 - 08053C184JAT2A
 Order CAP CER .18UF 25V X7R 0805-08053C184JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C184JAT2A-ND.
CAP CER .18UF 25V X7R 0805 - 08053C184MAT2A
 Order CAP CER .18UF 25V X7R 0805-08053C184MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C184MAT2A-ND.
CAP CER .18UF 25V X7R 5% 0805 - LD053C184JAB2A
 Order CAP CER .18UF 25V X7R 5% 0805-LD053C184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C184JAB2A-ND.
CAP CER .18UF 25V X7R 10% 0805 - LD053C184KAB2A
 Order CAP CER .18UF 25V X7R 10% 0805-LD053C184KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C184KAB2A-ND.
CAP CER .18UF 25V X7R 5% 1206 - LD063C184JAB2A
 Order CAP CER .18UF 25V X7R 5% 1206-LD063C184JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD063C184JAB2A-ND.
CAP CER 100PF 25V X7R 0805 - 08053C101JAT2A
 Order CAP CER 100PF 25V X7R 0805-08053C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C101JAT2A-ND.
CAP CER 100PF 25V X7R 0805 - 08053C101KAT2A
 Order CAP CER 100PF 25V X7R 0805-08053C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C101KAT2A-ND.
CAP CER 100PF 25V X7R 0805 - 08053C101MAT2A
 Order CAP CER 100PF 25V X7R 0805-08053C101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C101MAT2A-ND.
CAP CER 1000PF 25V X7R 0805 - 08053C102JAT2A
 Order CAP CER 1000PF 25V X7R 0805-08053C102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C102JAT2A-ND.
CAP CER 1000PF 25V X7R 0805 - 08053C102JAT2P
 Order CAP CER 1000PF 25V X7R 0805-08053C102JAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C102JAT2P-ND.
CAP CER 1000PF 25V X7R 0805 - 08053C102JAT4A
 Order CAP CER 1000PF 25V X7R 0805-08053C102JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C102JAT4A-ND.
CAP CER 1000PF 25V X7R 0805 - 08053C102KA12A
 Order CAP CER 1000PF 25V X7R 0805-08053C102KA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C102KA12A-ND.
CAP CER 1000PF 25V X7R 0805 - 08053C102KAT2A
 Order CAP CER 1000PF 25V X7R 0805-08053C102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0805 - 08053C102KAT4A
 Order CAP CER 1000PF 25V X7R 0805-08053C102KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C102KAT4A-ND.