IC SWITCHED INTEGRATOR 14-SOIC - IVC102U/2K5 - Integrated Circuits (ICs)

Digi-Key Part Number IVC102U/2K5-ND
Price Break
2500
Unit Price
3.72372
Extended Price
9309.30
Manufacturer Part NumberIVC102U/2K5
Product DescriptionIC SWITCHED INTEGRATOR 14-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SWITCHED INTEGRATOR 14-SOIC - IVC102U/2K5 - Integrated Circuits (ICs) Details
Technical/Catalog InformationIVC102U/2K5
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeTransimpedance
Number of Circuits1 - Single
Package / Case14-SOIC
Slew Rate3 V/µs
Gain Bandwidth Product2MHz
Current - Supply4.1mA
Current - Output/Channel20mA
Voltage - Supply, Single/Dual (±)±4.75 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IVC102U 2K5
IVC102U2K5

Purchase IC SWITCHED INTEGRATOR 14-SOIC - IVC102U/2K5 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCHED INTEGRATOR 14-SOIC - IVC102U/2K5
Integrated Circuits (ICs)

IC SWITCHED INTEGRATOR 14-SOIC - IVC102U/2K5 (IVC102U/2K5-ND)

Related parts Integrated Circuits (ICs):
IC SWITCHED INTEGRATOR 14-SOIC - IVC102U/2K5
 Order IC SWITCHED INTEGRATOR 14-SOIC-IVC102U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number IVC102U/2K5-ND.
IC TRANSIMPEDANCE AMP 14-SOIC - IVC102U
 Order IC TRANSIMPEDANCE AMP 14-SOIC-IVC102U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number IVC102U-ND.
IC SWITCHED INTEGRATOR 24-SOIC - ACF2101BU/1K
 Order IC SWITCHED INTEGRATOR 24-SOIC-ACF2101BU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ACF2101BU/1K-ND.
IC 4X1 VIDEO MULTIPLEXER 14-SOIC - MPC100AU/2K5
 Order IC 4X1 VIDEO MULTIPLEXER 14-SOIC-MPC100AU/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPC100AU/2K5-ND.
IC SWITCHED INTEGRATOR 24-SOIC - ACF2101BUE4
 Order IC SWITCHED INTEGRATOR 24-SOIC-ACF2101BUE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ACF2101BUE4-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132UA/2K5
 Order IC U-PWR DUAL DIFF AMP 14-SOIC-INA2132UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132UA/2K5-ND.
IC U-PWR DUAL DIFF AMP 14-SOIC - INA2132U/2K5
 Order IC U-PWR DUAL DIFF AMP 14-SOIC-INA2132U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2132U/2K5-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133UA/2K5
 Order IC DUAL HS DIFF AMP 14-SOIC-INA2133UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133UA/2K5-ND.
IC DUAL HS DIFF AMP 14-SOIC - INA2133U/2K5
 Order IC DUAL HS DIFF AMP 14-SOIC-INA2133U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2133U/2K5-ND.
IC DUAL HS DIFF AMP G=10 14-SOIC - INA2143UA/2K5
 Order IC DUAL HS DIFF AMP G=10 14-SOIC-INA2143UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2143UA/2K5-ND.
IC DUAL HS DIFF AMP G=10 14-SOIC - INA2143U/2K5
 Order IC DUAL HS DIFF AMP G=10 14-SOIC-INA2143U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2143U/2K5-ND.
IC DUAL I-FEEDBACK OPAMP 14-SOIC - OPA2681N/2K5
 Order IC DUAL I-FEEDBACK OPAMP 14-SOIC-OPA2681N/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2681N/2K5-ND.
IC QUAD LP FET OP AMP 14-SOIC - OPA4130UA/2K5
 Order IC QUAD LP FET OP AMP 14-SOIC-OPA4130UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4130UA/2K5-ND.
IC QUAD FET INPUT OPAMP 14-SOIC - OPA4137UA/2K5
 Order IC QUAD FET INPUT OPAMP 14-SOIC-OPA4137UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137UA/2K5-ND.
IC QUAD FET INPUT OPAMP 14-SOIC - OPA4137U/2K5
 Order IC QUAD FET INPUT OPAMP 14-SOIC-OPA4137U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4137U/2K5-ND.