IC 1500V WIDE BW ISO AMP 24-DIP - ISO102

Digi-Key Part Number ISO102-ND
Price Break
16
Unit Price
68.06812
Extended Price
1089.09
Manufacturer Part NumberISO102
Product DescriptionIC 1500V WIDE BW ISO AMP 24-DIP
Quantity Available 0
All prices are in GBP

IC 1500V WIDE BW ISO AMP 24-DIP - ISO102 Details
Technical/Catalog InformationISO102
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeIsolation
Number of Circuits1 - Single
Package / Case24-DIP
Slew Rate0.5 V/µs
Gain Bandwidth Product70kHz
Current - Supply33mA
Current - Output/Channel5mA
Voltage - Supply, Single/Dual (±)±10 V ~ 20 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISO102
ISO102

Purchase IC 1500V WIDE BW ISO AMP 24-DIP - ISO102
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 1500V WIDE BW ISO AMP 24-DIP - ISO102
IC 1500V WIDE BW ISO AMP 24-DIP - ISO102

IC 1500V WIDE BW ISO AMP 24-DIP - ISO102 (ISO102-ND)

Related parts:
IC 1500V WIDE BW ISO AMP 24-DIP - ISO102
 Order IC 1500V WIDE BW ISO AMP 24-DIP-ISO102 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO102-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO102B
 Order IC 1500V WIDE BW ISO AMP 24-DIP-ISO102B online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO102B-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO120BG
 Order IC 1500V WIDE BW ISO AMP 24-DIP-ISO120BG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120BG-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO120G-BI
 Order IC 1500V WIDE BW ISO AMP 24-DIP-ISO120G-BI online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120G-BI-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO120SG
 Order IC 1500V WIDE BW ISO AMP 24-DIP-ISO120SG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120SG-ND.
IC 1500V WIDE BW ISO AMP 24-DIP - ISO120SGQ
 Order IC 1500V WIDE BW ISO AMP 24-DIP-ISO120SGQ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO120SGQ-ND.
IC 3500V WIDE BW ISO AMP 40-DIP - ISO106
 Order IC 3500V WIDE BW ISO AMP 40-DIP-ISO106 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO106-ND.
IC 3500V WIDE BW ISO AMP 40-DIP - ISO106B
 Order IC 3500V WIDE BW ISO AMP 40-DIP-ISO106B online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO106B-ND.
IC 1500V SELF-PWRD ISO AMP 24DIP - ISO103
 Order IC 1500V SELF-PWRD ISO AMP 24DIP-ISO103 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO103-ND.
IC 1500V SELF-PWRD ISO AMP 24DIP - ISO103B
 Order IC 1500V SELF-PWRD ISO AMP 24DIP-ISO103B online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO103B-ND.
IC 1500V SELF-PWRD ISO AMP 24DIP - ISO113
 Order IC 1500V SELF-PWRD ISO AMP 24DIP-ISO113 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO113-ND.
IC 1500V SELF-PWRD ISO AMP 24DIP - ISO113B
 Order IC 1500V SELF-PWRD ISO AMP 24DIP-ISO113B online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO113B-ND.
IC DAC 8BIT QUAD W/AMP 24-DIP - AD7225KN
 Order IC DAC 8BIT QUAD W/AMP 24-DIP-AD7225KN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7225KN-ND.
IC DAC 8BIT OCTAL W/AMP 24-DIP - AD7228ABN
 Order IC DAC 8BIT OCTAL W/AMP 24-DIP-AD7228ABN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7228ABN-ND.
IC DAC 8BIT OCTAL W/AMP 24-DIP - AD7228ACN
 Order IC DAC 8BIT OCTAL W/AMP 24-DIP-AD7228ACN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7228ACN-ND.