CAP CER 100PF 200V X7R 0805 - 08052C101KAT2A - Capacitors

Digi-Key Part Number 08052C101KAT2A-ND
Price Break
4000
Unit Price
0.03498
Extended Price
139.92
Manufacturer Part Number08052C101KAT2A
Product DescriptionCAP CER 100PF 200V X7R 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 100PF 200V X7R 0805 - 08052C101KAT2A - Capacitors Details
Technical/Catalog Information08052C101KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated200V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08052C101KAT2A
08052C101KAT2A

Purchase CAP CER 100PF 200V X7R 0805 - 08052C101KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 200V X7R 0805 - 08052C101KAT2A
Capacitors

CAP CER 100PF 200V X7R 0805 - 08052C101KAT2A (08052C101KAT2A-ND)

Related parts Capacitors :
CAP CER 100PF 200V X7R 0805 - 08052C101KAT2A
 Order CAP CER 100PF 200V X7R 0805-08052C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C101KAT2A-ND.
CAP CER 100PF 200V X7R 10% RAD - MR052C101KAA
 Order CAP CER 100PF 200V X7R 10% RAD-MR052C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101JAT2A
 Order CAP CER 100PF 100V X7R 0805-08051C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101JAT2A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101JAT4A
 Order CAP CER 100PF 100V X7R 0805-08051C101JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101JAT4A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A
 Order CAP CER 100PF 100V X7R 0805-08051C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101KAT2A-ND.
CAP CER 100PF 200V NP0 0805 - 08052A101FAT2A
 Order CAP CER 100PF 200V NP0 0805-08052A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A101FAT2A-ND.
CAP CER 100PF 200V NP0 0805 - 08052A101GAT2A
 Order CAP CER 100PF 200V NP0 0805-08052A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A101GAT2A-ND.
CAP CER 100PF 200V NP0 0805 - 08052A101JAT2P
 Order CAP CER 100PF 200V NP0 0805-08052A101JAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A101JAT2P-ND.
CAP CER 100PF 200V NP0 0805 - 08052A101KAJ2A
 Order CAP CER 100PF 200V NP0 0805-08052A101KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A101KAJ2A-ND.
CAP CER 100PF 200V NP0 0805 - 08052A101KAJ4A
 Order CAP CER 100PF 200V NP0 0805-08052A101KAJ4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A101KAJ4A-ND.
CAP CER 100PF 200V NP0 0805 - 08052A101KAT2A
 Order CAP CER 100PF 200V NP0 0805-08052A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A101KAT2A-ND.
CAP CER 100PF 200V NP0 0805 - 08052A101KAT4A
 Order CAP CER 100PF 200V NP0 0805-08052A101KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A101KAT4A-ND.
CAP CER 1000PF 200V X7R 0805 - 08052C102J4T2A
 Order CAP CER 1000PF 200V X7R 0805-08052C102J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C102J4T2A-ND.
CAP CER 1000PF 200V X7R 0805 - 08052C102K4T2A
 Order CAP CER 1000PF 200V X7R 0805-08052C102K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C102K4T2A-ND.
CAP CER 1000PF 200V X7R 0805 - 08052C102K4T4A
 Order CAP CER 1000PF 200V X7R 0805-08052C102K4T4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C102K4T4A-ND.