CAP CER 91PF 200V NP0 0805 - 08052A910GAT2A

Digi-Key Part Number 08052A910GAT2A-ND
Price Break
4000
Unit Price
0.12408
Extended Price
496.32
Manufacturer Part Number08052A910GAT2A
Product DescriptionCAP CER 91PF 200V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 91PF 200V NP0 0805 - 08052A910GAT2A Details
Technical/Catalog Information08052A910GAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance91pF
Voltage - Rated200V
Tolerance±2%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08052A910GAT2A
08052A910GAT2A

Purchase CAP CER 91PF 200V NP0 0805 - 08052A910GAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 91PF 200V NP0 0805 - 08052A910GAT2A
CAP CER 91PF 200V NP0 0805 - 08052A910GAT2A

CAP CER 91PF 200V NP0 0805 - 08052A910GAT2A (08052A910GAT2A-ND)

Related parts :
CAP CER 91PF 200V NP0 0805 - 08052A910GAT2A
 Order CAP CER 91PF 200V NP0 0805-08052A910GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A910GAT2A-ND.
CAP CER 91PF 200V NP0 0805 - 08052U910FAT2A
 Order CAP CER 91PF 200V NP0 0805-08052U910FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U910FAT2A-ND.
CAP CER 91PF 200V NP0 0805 - 08052U910JAT2A
 Order CAP CER 91PF 200V NP0 0805-08052U910JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U910JAT2A-ND.
CAP CER 91PF 200V NP0 0805 - 08052U910KAT2A
 Order CAP CER 91PF 200V NP0 0805-08052U910KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U910KAT2A-ND.
CAP CER 9.1PF 200V NP0 0805 - 08052U9R1BAT2A
 Order CAP CER 9.1PF 200V NP0 0805-08052U9R1BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U9R1BAT2A-ND.
CAP CER 9.1PF 200V NP0 0805 - 08052U9R1CAT2A
 Order CAP CER 9.1PF 200V NP0 0805-08052U9R1CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U9R1CAT2A-ND.
CAP CER 9.1PF 200V NP0 0805 - 08052U9R1DAT2A
 Order CAP CER 9.1PF 200V NP0 0805-08052U9R1DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U9R1DAT2A-ND.
CAP CER 9.1PF 200V NP0 0805 - 08052U9R1JAT2A
 Order CAP CER 9.1PF 200V NP0 0805-08052U9R1JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052U9R1JAT2A-ND.
CAP CER 9.1PF 200V NP0 AXIAL - SA102A9R1DAA
 Order CAP CER 9.1PF 200V NP0 AXIAL-SA102A9R1DAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A9R1DAA-ND.
CAP CER 9.1PF 200V NP0 AXIAL - SA102A9R1DAR
 Order CAP CER 9.1PF 200V NP0 AXIAL-SA102A9R1DAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A9R1DAR-ND.
CAP CER 9.1PF 200V NP0 RADIAL - SR152A9R1CAA
 Order CAP CER 9.1PF 200V NP0 RADIAL-SR152A9R1CAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A9R1CAA-ND.
CAP CER 9.1PF 200V NP0 0603 - 06032U9R1BAT2A
 Order CAP CER 9.1PF 200V NP0 0603-06032U9R1BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U9R1BAT2A-ND.
CAP CER 9.1PF 200V NP0 0603 - 06032U9R1BAT4A
 Order CAP CER 9.1PF 200V NP0 0603-06032U9R1BAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U9R1BAT4A-ND.
CAP CER 9.1PF 200V NP0 0603 - 06032U9R1CAT2A
 Order CAP CER 9.1PF 200V NP0 0603-06032U9R1CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06032U9R1CAT2A-ND.
CAP CER 91PF 100V NP0 0805 - 08051A910FAT2A
 Order CAP CER 91PF 100V NP0 0805-08051A910FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A910FAT2A-ND.