CAP CER 330PF 200V NP0 0805 - 08052A331GAT2A - Capacitors

Digi-Key Part Number 08052A331GAT2A-ND
Price Break
2000
Unit Price
0.14454
Extended Price
289.08
Manufacturer Part Number08052A331GAT2A
Product DescriptionCAP CER 330PF 200V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 330PF 200V NP0 0805 - 08052A331GAT2A - Capacitors Details
Technical/Catalog Information08052A331GAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated200V
Tolerance±2%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08052A331GAT2A
08052A331GAT2A

Purchase CAP CER 330PF 200V NP0 0805 - 08052A331GAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 200V NP0 0805 - 08052A331GAT2A
Capacitors

CAP CER 330PF 200V NP0 0805 - 08052A331GAT2A (08052A331GAT2A-ND)

Related parts Capacitors :
CAP CER 330PF 200V NP0 0805 - 08052A331GAT2A
 Order CAP CER 330PF 200V NP0 0805-08052A331GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A331GAT2A-ND.
CAP CER 330PF 200V NP0 0805 - 08052A331FAT2A
 Order CAP CER 330PF 200V NP0 0805-08052A331FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A331FAT2A-ND.
CAP CER 330PF 200V NP0 1206 - 12062A331KAT2A
 Order CAP CER 330PF 200V NP0 1206-12062A331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A331KAT2A-ND.
CAP CER 330PF 200V NP0 AXIAL - MA202A331JAC
 Order CAP CER 330PF 200V NP0 AXIAL-MA202A331JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA202A331JAC-ND.
CAP CER 330PF 200V NP0 5% RAD - MR052A331JAAAP1
 Order CAP CER 330PF 200V NP0 5% RAD-MR052A331JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A331JAAAP1-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331FAT2A
 Order CAP CER 330PF 100V NP0 0805-08051A331FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331FAT2A-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331GAT2A
 Order CAP CER 330PF 100V NP0 0805-08051A331GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331GAT2A-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331J4T2A
 Order CAP CER 330PF 100V NP0 0805-08051A331J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331J4T2A-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331KAT2A
 Order CAP CER 330PF 100V NP0 0805-08051A331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331KAT2A-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331MAT2A
 Order CAP CER 330PF 100V NP0 0805-08051A331MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331MAT2A-ND.
CAP CER 0.5PF 200V NP0 0805 - 08052A0R5BAT2A
 Order CAP CER 0.5PF 200V NP0 0805-08052A0R5BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A0R5BAT2A-ND.
CAP CER 0.5PF 200V NP0 0805 - 08052A0R5CAT2A
 Order CAP CER 0.5PF 200V NP0 0805-08052A0R5CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A0R5CAT2A-ND.
CAP CER 10PF 200V NP0 0805 - 08052A100CAT2A
 Order CAP CER 10PF 200V NP0 0805-08052A100CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A100CAT2A-ND.
CAP CER 10PF 200V NP0 0805 - 08052A100FAT2A
 Order CAP CER 10PF 200V NP0 0805-08052A100FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A100FAT2A-ND.
CAP CER 10PF 200V NP0 0805 - 08052A100GAT2A
 Order CAP CER 10PF 200V NP0 0805-08052A100GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A100GAT2A-ND.