IC HS PREC DIFF AMP 8-SOIC - INA157UA/2K5 - Integrated Circuits (ICs)

Digi-Key Part Number INA157UA/2K5-ND
Price Break
2500
Unit Price
0.87318
Extended Price
2182.95
Manufacturer Part NumberINA157UA/2K5
Product DescriptionIC HS PREC DIFF AMP 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC HS PREC DIFF AMP 8-SOIC - INA157UA/2K5 - Integrated Circuits (ICs) Details
Technical/Catalog InformationINA157UA/2K5
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate6.5 V/µs
Gain Bandwidth Product4MHz
Current - Supply2.9mA
Current - Output/Channel60mA
Voltage - Supply, Single/Dual (±)±4 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names INA157UA 2K5
INA157UA2K5

Purchase IC HS PREC DIFF AMP 8-SOIC - INA157UA/2K5 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HS PREC DIFF AMP 8-SOIC - INA157UA/2K5
Integrated Circuits (ICs)

IC HS PREC DIFF AMP 8-SOIC - INA157UA/2K5 (INA157UA/2K5-ND)

Related parts Integrated Circuits (ICs):
IC HS PREC DIFF AMP 8-SOIC - INA157UA/2K5
 Order IC HS PREC DIFF AMP 8-SOIC-INA157UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA157UA/2K5-ND.
IC HS PREC DIFF AMP 8-SOIC - INA157U/2K5
 Order IC HS PREC DIFF AMP 8-SOIC-INA157U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA157U/2K5-ND.
IC HS PRECISION DIFF AMP 8-SOIC - INA157UA
 Order IC HS PRECISION DIFF AMP 8-SOIC-INA157UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA157UA-ND.
IC HS PREC DIFF AMP 8-SOIC - INA157UG4
 Order IC HS PREC DIFF AMP 8-SOIC-INA157UG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA157UG4-ND.
IC HS PRECISION DIFF AMP 8-SOIC - INA154U
 Order IC HS PRECISION DIFF AMP 8-SOIC-INA154U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA154U-ND.
IC HS PRECISION DIFF AMP 8-SOIC - INA154UA
 Order IC HS PRECISION DIFF AMP 8-SOIC-INA154UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA154UA-ND.
IC HS PRECISION DIFF AMP 8-SOIC - INA157U
 Order IC HS PRECISION DIFF AMP 8-SOIC-INA157U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA157U-ND.
IC WIDEBAND PREC OP-AMP 8-SOIC - OPA620KU/2K5
 Order IC WIDEBAND PREC OP-AMP 8-SOIC-OPA620KU/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA620KU/2K5-ND.
IC WIDEBAND PREC OP-AMP 8-SOIC - OPA621KU/2K5
 Order IC WIDEBAND PREC OP-AMP 8-SOIC-OPA621KU/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA621KU/2K5-ND.
IC FIXED-GAIN DIFF AMP 8-SOIC - INA106U/2K5
 Order IC FIXED-GAIN DIFF AMP 8-SOIC-INA106U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA106U/2K5-ND.
IC HIGH VOLTAGE DIFF AMP 8-SOIC - INA146UA/2K5
 Order IC HIGH VOLTAGE DIFF AMP 8-SOIC-INA146UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA146UA/2K5-ND.
IC HS PREC G=1 DIFF AMP 8-SOIC - INA154UA/2K5
 Order IC HS PREC G=1 DIFF AMP 8-SOIC-INA154UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA154UA/2K5-ND.
IC HS PREC G=1 DIFF AMP 8-SOIC - INA154U/2K5
 Order IC HS PREC G=1 DIFF AMP 8-SOIC-INA154U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA154U/2K5-ND.
IC DUAL HIGH PREC OP AMP 8-SOIC - OPA2227UA/2K5
 Order IC DUAL HIGH PREC OP AMP 8-SOIC-OPA2227UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA/2K5-ND.
IC DUAL HIGH PREC OP AMP 8-SOIC - OPA2227U/2K5
 Order IC DUAL HIGH PREC OP AMP 8-SOIC-OPA2227U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227U/2K5-ND.