IC HS DIFF AMP G=10 8-SOIC - INA143UA/2K5 - Integrated Circuits (ICs)

Digi-Key Part Number INA143UA/2K5-ND
Price Break
2500
Unit Price
0.81497
Extended Price
2037.42
Manufacturer Part NumberINA143UA/2K5
Product DescriptionIC HS DIFF AMP G=10 8-SOIC
Quantity Available 0
All prices are in GBP

IC HS DIFF AMP G=10 8-SOIC - INA143UA/2K5 - Integrated Circuits (ICs) Details
Technical/Catalog InformationINA143UA/2K5
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeDifferential
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate5 V/µs
Gain Bandwidth Product150kHz
Current - Supply1.2mA
Current - Output/Channel32mA
Voltage - Supply, Single/Dual (±)±2.25 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names INA143UA 2K5
INA143UA2K5

Purchase IC HS DIFF AMP G=10 8-SOIC - INA143UA/2K5 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HS DIFF AMP G=10 8-SOIC - INA143UA/2K5
Integrated Circuits (ICs)

IC HS DIFF AMP G=10 8-SOIC - INA143UA/2K5 (INA143UA/2K5-ND)

Related parts Integrated Circuits (ICs):
IC HS DIFF AMP G=10 8-SOIC - INA143UA/2K5
 Order IC HS DIFF AMP G=10 8-SOIC-INA143UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA143UA/2K5-ND.
IC LOW POWER FET OP AMP 8-SOIC - OPA130UA/2K5
 Order IC LOW POWER FET OP AMP 8-SOIC-OPA130UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
IC LOW NOISE PREC OP AMP 8-SOIC - OPA227U/2K5
 Order IC LOW NOISE PREC OP AMP 8-SOIC-OPA227U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227U/2K5-ND.
IC HS PRECISION DIFET 8-SOIC - OPA602AU/2K5
 Order IC HS PRECISION DIFET 8-SOIC-OPA602AU/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA602AU/2K5-ND.
IC PROGRAMMABLE DIFF AMP 8-SOIC - INA145UA
 Order IC PROGRAMMABLE DIFF AMP 8-SOIC-INA145UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA145UA-ND.
IC AUDIO DIFF LINE RCVR 8-SOIC - INA137UA/2K5
 Order IC AUDIO DIFF LINE RCVR 8-SOIC-INA137UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA137UA/2K5-ND.
IC WB FIXED GAIN OPAMP 8-SOIC - OPA682U/2K5
 Order IC WB FIXED GAIN OPAMP 8-SOIC-OPA682U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA682U/2K5-ND.
IC HS DIFF LINE DRIVER 8-SOIC - SN65LVDS1D
 Order IC HS DIFF LINE DRIVER 8-SOIC-SN65LVDS1D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12138-5-ND.
IC HS DIFF LINE RECEIVER 8-SOIC - SN65LVDS2D
 Order IC HS DIFF LINE RECEIVER 8-SOIC-SN65LVDS2D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12139-5-ND.
IC OP AMP DUAL PREC 8-SOIC - LT1013DIDR
 Order IC OP AMP DUAL PREC 8-SOIC-LT1013DIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12982-1-ND.
IC OP AMP DUAL AUDIO 8-SOIC - LM833M/NOPB
 Order IC OP AMP DUAL AUDIO 8-SOIC-LM833M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM833M-ND.
IC DIFET OP AMP TO-99-8 - OPA128JM
 Order IC DIFET OP AMP TO-99-8-OPA128JM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128JM-ND.
IC ELECTROMETER OP AMP TO-99-8 - OPA128LM
 Order IC ELECTROMETER OP AMP TO-99-8-OPA128LM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128LM-ND.
IC DIFET OP AMP TO-99-8 - OPA128SM
 Order IC DIFET OP AMP TO-99-8-OPA128SM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA128SM-ND.
IC +5V VOLTAGE REFERENCE 8-SOIC - REF02AU/2K5
 Order IC +5V VOLTAGE REFERENCE 8-SOIC-REF02AU/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF02AU/2K5-ND.