CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A - Capacitors

Digi-Key Part Number 08051C101KAT2A-ND
Price Break
4000
Unit Price
0.02178
Extended Price
87.12
Manufacturer Part Number08051C101KAT2A
Product DescriptionCAP CER 100PF 100V X7R 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A - Capacitors Details
Technical/Catalog Information08051C101KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051C101KAT2A
08051C101KAT2A

Purchase CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A
Capacitors

CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A (08051C101KAT2A-ND)

Related parts Capacitors :
CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A
 Order CAP CER 100PF 100V X7R 0805-08051C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101KAT2A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101JAT2A
 Order CAP CER 100PF 100V X7R 0805-08051C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101JAT2A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101JAT4A
 Order CAP CER 100PF 100V X7R 0805-08051C101JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101JAT4A-ND.
CAP CER 10000PF 100V X7R 0805 - 08051C103K4Z2A
 Order CAP CER 10000PF 100V X7R 0805-08051C103K4Z2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z2A-ND.
CAP CER 10000PF 100V X7R 0805 - 08051C103K4Z4A
 Order CAP CER 10000PF 100V X7R 0805-08051C103K4Z4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z4A-ND.
CAP CER 22000PF 100V X7R 0805 - 08051C223K4Z2A
 Order CAP CER 22000PF 100V X7R 0805-08051C223K4Z2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C223K4Z2A-ND.
CAP CER 100PF 100V X7R 10% RAD - MR051C101KAAAP2
 Order CAP CER 100PF 100V X7R 10% RAD-MR051C101KAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101KAAAP2-ND.
CAP CER 100PF 100V X7R 10% RAD - MR051C101KAATR2
 Order CAP CER 100PF 100V X7R 10% RAD-MR051C101KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101KAATR2-ND.
CAP CER 100PF 100V X7R 20% RAD - MR051C101MAA
 Order CAP CER 100PF 100V X7R 20% RAD-MR051C101MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101MAA-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101JAT2A
 Order CAP CER 100PF 100V X7R 0603-06031C101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101JAT2A-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101KAT2A
 Order CAP CER 100PF 100V X7R 0603-06031C101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101KAT2A-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101KAT4A
 Order CAP CER 100PF 100V X7R 0603-06031C101KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101KAT4A-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101MAT2A
 Order CAP CER 100PF 100V X7R 0603-06031C101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101MAT2A-ND.
CAP CER 100PF 100V NP0 0805 - 08051A101FA12A
 Order CAP CER 100PF 100V NP0 0805-08051A101FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A101FA12A-ND.
CAP CER 100PF 100V NP0 0805 - 08051A101GAT2A
 Order CAP CER 100PF 100V NP0 0805-08051A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A101GAT2A-ND.