CAP CER 5.1PF 100V NP0 0805 - 08051A5R1BAT2A - Capacitors

Digi-Key Part Number 08051A5R1BAT2A-ND
Price Break
4000
Unit Price
0.0924
Extended Price
369.60
Manufacturer Part Number08051A5R1BAT2A
Product DescriptionCAP CER 5.1PF 100V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 5.1PF 100V NP0 0805 - 08051A5R1BAT2A - Capacitors Details
Technical/Catalog Information08051A5R1BAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance5.1pF
Voltage - Rated100V
Tolerance±0.10pF
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051A5R1BAT2A
08051A5R1BAT2A

Purchase CAP CER 5.1PF 100V NP0 0805 - 08051A5R1BAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 5.1PF 100V NP0 0805 - 08051A5R1BAT2A
Capacitors

CAP CER 5.1PF 100V NP0 0805 - 08051A5R1BAT2A (08051A5R1BAT2A-ND)

Related parts Capacitors :
CAP CER 5.1PF 100V NP0 0805 - 08051A5R1BAT2A
 Order CAP CER 5.1PF 100V NP0 0805-08051A5R1BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R1BAT2A-ND.
CAP CER 5.1PF 100V NP0 0805 - LD051A5R1CAB2A
 Order CAP CER 5.1PF 100V NP0 0805-LD051A5R1CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A5R1CAB2A-ND.
CAP CER 51PF 100V NP0 0805 - 08051A510FAT2A
 Order CAP CER 51PF 100V NP0 0805-08051A510FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A510FAT2A-ND.
CAP CER 51PF 100V NP0 0805 - 08051A510GAT2A
 Order CAP CER 51PF 100V NP0 0805-08051A510GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A510GAT2A-ND.
CAP CER 51PF 100V NP0 0805 - 08051A510JAJ2A
 Order CAP CER 51PF 100V NP0 0805-08051A510JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A510JAJ2A-ND.
CAP CER 51PF 100V NP0 0805 - 08051A510JAT2A
 Order CAP CER 51PF 100V NP0 0805-08051A510JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A510JAT2A-ND.
CAP CER 51PF 100V NP0 0805 - 08051A510JAT4A
 Order CAP CER 51PF 100V NP0 0805-08051A510JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A510JAT4A-ND.
CAP CER 51PF 100V NP0 0805 - 08051A510KAT2A
 Order CAP CER 51PF 100V NP0 0805-08051A510KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A510KAT2A-ND.
CAP CER 51PF 100V NP0 0805 - 08051A510MAT4A
 Order CAP CER 51PF 100V NP0 0805-08051A510MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A510MAT4A-ND.
CAP CER 5.1PF 100V NP0 0805 - 08051A5R1CAT2A
 Order CAP CER 5.1PF 100V NP0 0805-08051A5R1CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R1CAT2A-ND.
CAP CER 5.1PF 100V NP0 0805 - 08051A5R1CAT4A
 Order CAP CER 5.1PF 100V NP0 0805-08051A5R1CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R1CAT4A-ND.
CAP CER 5.1PF 100V NP0 0805 - 08051A5R1DAT2A
 Order CAP CER 5.1PF 100V NP0 0805-08051A5R1DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R1DAT2A-ND.
CAP CER 51PF 100V NP0 0805 - 08051U510FAT2A
 Order CAP CER 51PF 100V NP0 0805-08051U510FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051U510FAT2A-ND.
CAP CER 51PF 100V NP0 0805 - 08051U510GAT2A
 Order CAP CER 51PF 100V NP0 0805-08051U510GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051U510GAT2A-ND.
CAP CER 5.1PF 100V NP0 0805 - 08051U5R1BAT2A
 Order CAP CER 5.1PF 100V NP0 0805-08051U5R1BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051U5R1BAT2A-ND.