CAP CER 56PF 100V NP0 0805 - 08051A560GAT2A - Capacitors

Digi-Key Part Number 08051A560GAT2A-ND
Price Break
4000
Unit Price
0.06336
Extended Price
253.44
Manufacturer Part Number08051A560GAT2A
Product DescriptionCAP CER 56PF 100V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 56PF 100V NP0 0805 - 08051A560GAT2A - Capacitors Details
Technical/Catalog Information08051A560GAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance56pF
Voltage - Rated100V
Tolerance±2%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051A560GAT2A
08051A560GAT2A

Purchase CAP CER 56PF 100V NP0 0805 - 08051A560GAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 56PF 100V NP0 0805 - 08051A560GAT2A
Capacitors

CAP CER 56PF 100V NP0 0805 - 08051A560GAT2A (08051A560GAT2A-ND)

Related parts Capacitors :
CAP CER 56PF 100V NP0 0805 - 08051A560GAT2A
 Order CAP CER 56PF 100V NP0 0805-08051A560GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560GAT2A-ND.
CAP CER 5.6PF 100V NP0 0805 - LD051A5R6CAB2A
 Order CAP CER 5.6PF 100V NP0 0805-LD051A5R6CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A5R6CAB2A-ND.
CAP CER 5.6PF 100V NP0 0805 - LD051A5R6DAB2A
 Order CAP CER 5.6PF 100V NP0 0805-LD051A5R6DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A5R6DAB2A-ND.
CAP CER 56PF 100V NP0 0805 - 08051A560FA12A
 Order CAP CER 56PF 100V NP0 0805-08051A560FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560FA12A-ND.
CAP CER 56PF 100V NP0 0805 - 08051A560FAT2A
 Order CAP CER 56PF 100V NP0 0805-08051A560FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560FAT2A-ND.
CAP CER 56PF 100V NP0 0805 - 08051A560FAT4A
 Order CAP CER 56PF 100V NP0 0805-08051A560FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560FAT4A-ND.
CAP CER 56PF 100V NP0 0805 - 08051A560GAT4A
 Order CAP CER 56PF 100V NP0 0805-08051A560GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560GAT4A-ND.
CAP CER 56PF 100V NP0 0805 - 08051A560JAT2A
 Order CAP CER 56PF 100V NP0 0805-08051A560JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560JAT2A-ND.
CAP CER 56PF 100V NP0 0805 - 08051A560JAT4A
 Order CAP CER 56PF 100V NP0 0805-08051A560JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560JAT4A-ND.
CAP CER 56PF 100V NP0 0805 - 08051A560JAT9A
 Order CAP CER 56PF 100V NP0 0805-08051A560JAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560JAT9A-ND.
CAP CER 56PF 100V NP0 0805 - 08051A560KAT2A
 Order CAP CER 56PF 100V NP0 0805-08051A560KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A560KAT2A-ND.
CAP CER 5.6PF 100V NP0 0805 - 08051A5R6BAT2A
 Order CAP CER 5.6PF 100V NP0 0805-08051A5R6BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R6BAT2A-ND.
CAP CER 5.6PF 100V NP0 0805 - 08051A5R6CAT2A
 Order CAP CER 5.6PF 100V NP0 0805-08051A5R6CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R6CAT2A-ND.
CAP CER 5.6PF 100V NP0 0805 - 08051A5R6CAT4A
 Order CAP CER 5.6PF 100V NP0 0805-08051A5R6CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R6CAT4A-ND.
CAP CER 5.6PF 100V NP0 0805 - 08051A5R6DAT2A
 Order CAP CER 5.6PF 100V NP0 0805-08051A5R6DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R6DAT2A-ND.