CAP CER 430PF 100V NP0 0805 - 08051A431JAT2A - Capacitors

Digi-Key Part Number 08051A431JAT2A-ND
Price Break
4000
Unit Price
0.03036
Extended Price
121.44
Manufacturer Part Number08051A431JAT2A
Product DescriptionCAP CER 430PF 100V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 430PF 100V NP0 0805 - 08051A431JAT2A - Capacitors Details
Technical/Catalog Information08051A431JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance430pF
Voltage - Rated100V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051A431JAT2A
08051A431JAT2A

Purchase CAP CER 430PF 100V NP0 0805 - 08051A431JAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 430PF 100V NP0 0805 - 08051A431JAT2A
Capacitors

CAP CER 430PF 100V NP0 0805 - 08051A431JAT2A (08051A431JAT2A-ND)

Related parts Capacitors :
CAP CER 430PF 100V NP0 0805 - 08051A431JAT2A
 Order CAP CER 430PF 100V NP0 0805-08051A431JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A431JAT2A-ND.
CAP CER 430PF 100V NP0 0805 - 08051A431FAT2A
 Order CAP CER 430PF 100V NP0 0805-08051A431FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A431FAT2A-ND.
CAP CER 430PF 100V NP0 0805 - 08051A431GAT2A
 Order CAP CER 430PF 100V NP0 0805-08051A431GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A431GAT2A-ND.
CAP CER 1.0PF 100V NP0 0805 - LD051A1R0BAB2A
 Order CAP CER 1.0PF 100V NP0 0805-LD051A1R0BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A1R0BAB2A-ND.
CAP CER 1.0PF 100V NP0 0805 - LD051A1R0CAB2A
 Order CAP CER 1.0PF 100V NP0 0805-LD051A1R0CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A1R0CAB2A-ND.
CAP CER 1.5PF 100V NP0 0805 - LD051A1R5CAB2A
 Order CAP CER 1.5PF 100V NP0 0805-LD051A1R5CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A1R5CAB2A-ND.
CAP CER 1.8PF 100V NP0 0805 - LD051A1R8CAB2A
 Order CAP CER 1.8PF 100V NP0 0805-LD051A1R8CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A1R8CAB2A-ND.
CAP CER 2.0PF 100V NP0 0805 - LD051A2R0CAB2A
 Order CAP CER 2.0PF 100V NP0 0805-LD051A2R0CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R0CAB2A-ND.
CAP CER 2.0PF 100V NP0 0805 - LD051A2R0CAB4A
 Order CAP CER 2.0PF 100V NP0 0805-LD051A2R0CAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R0CAB4A-ND.
CAP CER 2.2PF 100V NP0 0805 - LD051A2R2CAB2A
 Order CAP CER 2.2PF 100V NP0 0805-LD051A2R2CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R2CAB2A-ND.
CAP CER 2.2PF 100V NP0 0805 - LD051A2R2CAB4A
 Order CAP CER 2.2PF 100V NP0 0805-LD051A2R2CAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R2CAB4A-ND.
CAP CER 2.7PF 100V NP0 0805 - LD051A2R7CAB2A
 Order CAP CER 2.7PF 100V NP0 0805-LD051A2R7CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R7CAB2A-ND.
CAP CER 3.0PF 100V NP0 0805 - LD051A3R0DAB2A
 Order CAP CER 3.0PF 100V NP0 0805-LD051A3R0DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A3R0DAB2A-ND.
CAP CER 3.0PF 100V NP0 0805 - LD051A3R0DAB4A
 Order CAP CER 3.0PF 100V NP0 0805-LD051A3R0DAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A3R0DAB4A-ND.
CAP CER 3.3PF 100V NP0 0805 - LD051A3R3BAB2A
 Order CAP CER 3.3PF 100V NP0 0805-LD051A3R3BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A3R3BAB2A-ND.