CAP CER 330PF 100V NP0 0805 - 08051A331MAT2A

Digi-Key Part Number 08051A331MAT2A-ND
Price Break
4000
Unit Price
0.02442
Extended Price
97.68
Manufacturer Part Number08051A331MAT2A
Product DescriptionCAP CER 330PF 100V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 330PF 100V NP0 0805 - 08051A331MAT2A Details
Technical/Catalog Information08051A331MAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051A331MAT2A
08051A331MAT2A

Purchase CAP CER 330PF 100V NP0 0805 - 08051A331MAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 100V NP0 0805 - 08051A331MAT2A
CAP CER 330PF 100V NP0 0805 - 08051A331MAT2A

CAP CER 330PF 100V NP0 0805 - 08051A331MAT2A (08051A331MAT2A-ND)

Related parts :
CAP CER 330PF 100V NP0 0805 - 08051A331MAT2A
 Order CAP CER 330PF 100V NP0 0805-08051A331MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331MAT2A-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331FAT2A
 Order CAP CER 330PF 100V NP0 0805-08051A331FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331FAT2A-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331GAT2A
 Order CAP CER 330PF 100V NP0 0805-08051A331GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331GAT2A-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331J4T2A
 Order CAP CER 330PF 100V NP0 0805-08051A331J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331J4T2A-ND.
CAP CER 330PF 100V NP0 0805 - 08051A331KAT2A
 Order CAP CER 330PF 100V NP0 0805-08051A331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A331KAT2A-ND.
CAP CER 330PF 100V NP0 5% 0805 - LD051A331JAB2A
 Order CAP CER 330PF 100V NP0 5% 0805-LD051A331JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A331JAB2A-ND.
CAP CER 330PF 100V NP0 10% 0805 - LD051A331KAB2A
 Order CAP CER 330PF 100V NP0 10% 0805-LD051A331KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A331KAB2A-ND.
CAP CER 330PF 100V NP0 1% RAD - MR051A331FAA
 Order CAP CER 330PF 100V NP0 1% RAD-MR051A331FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A331FAA-ND.
CAP CER 330PF 100V NP0 1% RAD - MR051A331FAATR1
 Order CAP CER 330PF 100V NP0 1% RAD-MR051A331FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A331FAATR1-ND.
CAP CER 330PF 100V NP0 5% RAD - MR051A331JAA
 Order CAP CER 330PF 100V NP0 5% RAD-MR051A331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A331JAA-ND.
CAP CER 1.0PF 100V NP0 0805 - LD051A1R0BAB2A
 Order CAP CER 1.0PF 100V NP0 0805-LD051A1R0BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A1R0BAB2A-ND.
CAP CER 1.0PF 100V NP0 0805 - LD051A1R0CAB2A
 Order CAP CER 1.0PF 100V NP0 0805-LD051A1R0CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A1R0CAB2A-ND.
CAP CER 1.5PF 100V NP0 0805 - LD051A1R5CAB2A
 Order CAP CER 1.5PF 100V NP0 0805-LD051A1R5CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A1R5CAB2A-ND.
CAP CER 1.8PF 100V NP0 0805 - LD051A1R8CAB2A
 Order CAP CER 1.8PF 100V NP0 0805-LD051A1R8CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A1R8CAB2A-ND.
CAP CER 2.0PF 100V NP0 0805 - LD051A2R0CAB2A
 Order CAP CER 2.0PF 100V NP0 0805-LD051A2R0CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R0CAB2A-ND.