CAP CER 2.7PF 100V NP0 0805 - 08051A2R7CAT4A - Capacitors

Digi-Key Part Number 08051A2R7CAT4A-ND
Price Break
10000
Unit Price
0.02574
Extended Price
257.40
Manufacturer Part Number08051A2R7CAT4A
Product DescriptionCAP CER 2.7PF 100V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 2.7PF 100V NP0 0805 - 08051A2R7CAT4A - Capacitors Details
Technical/Catalog Information08051A2R7CAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance2.7pF
Voltage - Rated100V
Tolerance±0.25pF
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051A2R7CAT4A
08051A2R7CAT4A

Purchase CAP CER 2.7PF 100V NP0 0805 - 08051A2R7CAT4A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2.7PF 100V NP0 0805 - 08051A2R7CAT4A
Capacitors

CAP CER 2.7PF 100V NP0 0805 - 08051A2R7CAT4A (08051A2R7CAT4A-ND)

Related parts Capacitors :
CAP CER 2.7PF 100V NP0 0805 - 08051A2R7CAT4A
 Order CAP CER 2.7PF 100V NP0 0805-08051A2R7CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A2R7CAT4A-ND.
CAP CER 2.7PF 100V NP0 0805 - LD051A2R7CAB2A
 Order CAP CER 2.7PF 100V NP0 0805-LD051A2R7CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A2R7CAB2A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270FAT2A
 Order CAP CER 27PF 100V NP0 0805-08051A270FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270FAT2A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270FAT4A
 Order CAP CER 27PF 100V NP0 0805-08051A270FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270FAT4A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270GAT2A
 Order CAP CER 27PF 100V NP0 0805-08051A270GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270GAT2A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270GAT4A
 Order CAP CER 27PF 100V NP0 0805-08051A270GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270GAT4A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270JAJ2A
 Order CAP CER 27PF 100V NP0 0805-08051A270JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270JAJ2A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270JAT2A
 Order CAP CER 27PF 100V NP0 0805-08051A270JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270JAT2A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270JAT2P
 Order CAP CER 27PF 100V NP0 0805-08051A270JAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270JAT2P-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270JAT4A
 Order CAP CER 27PF 100V NP0 0805-08051A270JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270JAT4A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270KAT2A
 Order CAP CER 27PF 100V NP0 0805-08051A270KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270KAT2A-ND.
CAP CER 27PF 100V NP0 0805 - 08051A270KAT4A
 Order CAP CER 27PF 100V NP0 0805-08051A270KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A270KAT4A-ND.
CAP CER 2.7PF 100V NP0 0805 - 08051A2R7BAT2A
 Order CAP CER 2.7PF 100V NP0 0805-08051A2R7BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A2R7BAT2A-ND.
CAP CER 2.7PF 100V NP0 0805 - 08051A2R7BAT4A
 Order CAP CER 2.7PF 100V NP0 0805-08051A2R7BAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A2R7BAT4A-ND.
CAP CER 2.7PF 100V NP0 0805 - 08051A2R7CAT2A
 Order CAP CER 2.7PF 100V NP0 0805-08051A2R7CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A2R7CAT2A-ND.