CAP CER 1000PF 100V NP0 0805 - 08051A102KAT2A - Capacitors

Digi-Key Part Number 08051A102KAT2A-ND
Price Break
4000
Unit Price
0.03102
Extended Price
124.08
Manufacturer Part Number08051A102KAT2A
Product DescriptionCAP CER 1000PF 100V NP0 0805
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 100V NP0 0805 - 08051A102KAT2A - Capacitors Details
Technical/Catalog Information08051A102KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051A102KAT2A
08051A102KAT2A

Purchase CAP CER 1000PF 100V NP0 0805 - 08051A102KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 100V NP0 0805 - 08051A102KAT2A
Capacitors

CAP CER 1000PF 100V NP0 0805 - 08051A102KAT2A (08051A102KAT2A-ND)

Related parts Capacitors :
CAP CER 1000PF 100V NP0 0805 - 08051A102KAT2A
 Order CAP CER 1000PF 100V NP0 0805-08051A102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A102KAT2A-ND.
CAP CER 1000PF 100V NP0 0805 - 08051A102FAT2A
 Order CAP CER 1000PF 100V NP0 0805-08051A102FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A102FAT2A-ND.
CAP CER 1000PF 100V NP0 0805 - 08051A102GAT2A
 Order CAP CER 1000PF 100V NP0 0805-08051A102GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A102GAT2A-ND.
CAP CER 1000PF 100V NP0 5% 0805 - LD051A102JAB2A
 Order CAP CER 1000PF 100V NP0 5% 0805-LD051A102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A102JAB2A-ND.
CAP CER 1000PF 100V NP0 5% 0805 - LD051A102JAB4A
 Order CAP CER 1000PF 100V NP0 5% 0805-LD051A102JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A102JAB4A-ND.
CAP CER 1000PF 100V NP0 10% 0805 - LD051A102KAB2A
 Order CAP CER 1000PF 100V NP0 10% 0805-LD051A102KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A102KAB2A-ND.
CAP CER 1000PF 100V NP0 10% RAD - AR211A102K4R
 Order CAP CER 1000PF 100V NP0 10% RAD-AR211A102K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4496-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102FAA-BULK
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102FAA-BULK-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102FAA
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102FAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102GAA
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102GAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102JAA
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102JAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102KAA
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102KAA-ND.
CAP CER 1000PF 100V NP0 RADIAL - MR041A102GAA
 Order CAP CER 1000PF 100V NP0 RADIAL-MR041A102GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A102GAA-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAA
 Order CAP CER 1000PF 100V NP0 5% RAD-MR051A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102JAA-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAAAP1
 Order CAP CER 1000PF 100V NP0 5% RAD-MR051A102JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102JAAAP1-ND.