CAP CER .27UF 16V Y5V 0603 - 0603YG274ZAT2A - Capacitors

Digi-Key Part Number 0603YG274ZAT2A-ND
Price Break
4000
Unit Price
0.05082
Extended Price
203.28
Manufacturer Part Number0603YG274ZAT2A
Product DescriptionCAP CER .27UF 16V Y5V 0603
Quantity Available Non-Stock
All prices are in GBP

CAP CER .27UF 16V Y5V 0603 - 0603YG274ZAT2A - Capacitors Details
Technical/Catalog Information0603YG274ZAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.27µF
Voltage - Rated16V
Tolerance-20%, +80%
Package / Case0603 (1608 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0603YG274ZAT2A
0603YG274ZAT2A

Purchase CAP CER .27UF 16V Y5V 0603 - 0603YG274ZAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .27UF 16V Y5V 0603 - 0603YG274ZAT2A
Capacitors

CAP CER .27UF 16V Y5V 0603 - 0603YG274ZAT2A (0603YG274ZAT2A-ND)

Related parts Capacitors :
CAP CER .27UF 16V Y5V 0603 - 0603YG274ZAT2A
 Order CAP CER .27UF 16V Y5V 0603-0603YG274ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG274ZAT2A-ND.
CAP CER 10000PF 16V Y5V 0603 - 0603YG103ZAT2A
 Order CAP CER 10000PF 16V Y5V 0603-0603YG103ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG103ZAT2A-ND.
CAP CER .10UF 16V Y5V 0603 - 0603YG104ZAT2A
 Order CAP CER .10UF 16V Y5V 0603-0603YG104ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG104ZAT2A-ND.
CAP CER .10UF 16V Y5V 0603 - 0603YG104ZAT4A
 Order CAP CER .10UF 16V Y5V 0603-0603YG104ZAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG104ZAT4A-ND.
CAP CER .10UF 16V Y5V 0603 - 0603YG104ZAT7A
 Order CAP CER .10UF 16V Y5V 0603-0603YG104ZAT7A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG104ZAT7A-ND.
CAP CER .15UF 16V Y5V 0603 - 0603YG154ZAT2A
 Order CAP CER .15UF 16V Y5V 0603-0603YG154ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG154ZAT2A-ND.
CAP CER .18UF 16V Y5V 0603 - 0603YG184ZAT2A
 Order CAP CER .18UF 16V Y5V 0603-0603YG184ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG184ZAT2A-ND.
CAP CER 22000PF 16V Y5V 0603 - 0603YG223ZAT2A
 Order CAP CER 22000PF 16V Y5V 0603-0603YG223ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG223ZAT2A-ND.
CAP CER 33000PF 16V Y5V 0603 - 0603YG333ZAT2A
 Order CAP CER 33000PF 16V Y5V 0603-0603YG333ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG333ZAT2A-ND.
CAP CER 47000PF 16V Y5V 0603 - 0603YG473ZAT2A
 Order CAP CER 47000PF 16V Y5V 0603-0603YG473ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG473ZAT2A-ND.
CAP CER 47000PF 16V Y5V 0603 - 0603YG473ZAT4A
 Order CAP CER 47000PF 16V Y5V 0603-0603YG473ZAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG473ZAT4A-ND.
CAP CER 56000PF 16V Y5V 0603 - 0603YG563ZAT2A
 Order CAP CER 56000PF 16V Y5V 0603-0603YG563ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG563ZAT2A-ND.
CAP CER .68UF 16V Y5V 0603 - 0603YG684ZAT2A
 Order CAP CER .68UF 16V Y5V 0603-0603YG684ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YG684ZAT2A-ND.
CAP CER .27UF 16V Y5V 1206 - 1206YG274ZAT2A
 Order CAP CER .27UF 16V Y5V 1206-1206YG274ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206YG274ZAT2A-ND.
CAP CER .10UF 16V Y5V 0603 - C1608Y5V1C104Z
 Order CAP CER .10UF 16V Y5V 0603-C1608Y5V1C104Z online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1326-2-ND.