CAP CER 3.3PF 6.3V NP0 0603 - 06036A3R3KAT2A - Capacitors

Digi-Key Part Number 06036A3R3KAT2A-ND
Price Break
4000
Unit Price
0.02156
Extended Price
86.24
Manufacturer Part Number06036A3R3KAT2A
Product DescriptionCAP CER 3.3PF 6.3V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 3.3PF 6.3V NP0 0603 - 06036A3R3KAT2A - Capacitors Details
Technical/Catalog Information06036A3R3KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06036A3R3KAT2A
06036A3R3KAT2A

Purchase CAP CER 3.3PF 6.3V NP0 0603 - 06036A3R3KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 3.3PF 6.3V NP0 0603 - 06036A3R3KAT2A
Capacitors

CAP CER 3.3PF 6.3V NP0 0603 - 06036A3R3KAT2A (06036A3R3KAT2A-ND)

Related parts Capacitors :
CAP CER 3.3PF 6.3V NP0 0603 - 06036A3R3KAT2A
 Order CAP CER 3.3PF 6.3V NP0 0603-06036A3R3KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06036A3R3KAT2A-ND.
CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC
 Order CAP CER DISC 12PF 50V 5% NP0-ECC-F1H120JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4445A-ND.
CAP CER DISC 15PF 50V 5% NP0 - ECC-F1H150JC
 Order CAP CER DISC 15PF 50V 5% NP0-ECC-F1H150JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4446A-ND.
CAP CER DISC 18PF 50V 5% NP0 - ECC-F1H180JC
 Order CAP CER DISC 18PF 50V 5% NP0-ECC-F1H180JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4447A-ND.
CAP CER DISC 22PF 50V 5% NP0 - ECC-F1H220JC
 Order CAP CER DISC 22PF 50V 5% NP0-ECC-F1H220JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4448A-ND.
CAP CER DISC 27PF 50V 5% NP0 - ECC-F1H270JC
 Order CAP CER DISC 27PF 50V 5% NP0-ECC-F1H270JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4449A-ND.
CAP CER DISC 33PF 50V 5% NP0 - ECC-F1H330JC
 Order CAP CER DISC 33PF 50V 5% NP0-ECC-F1H330JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4450A-ND.
CAP CER DISC 39PF 50V 5% NP0 - ECC-F1H390JC
 Order CAP CER DISC 39PF 50V 5% NP0-ECC-F1H390JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4451A-ND.
CAP CER DISC 47PF 50V 5% NP0 - ECC-F1H470JC4
 Order CAP CER DISC 47PF 50V 5% NP0-ECC-F1H470JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4452A-ND.
CAP CER DISC 56PF 50V 5% NP0 - ECC-F1H560JC
 Order CAP CER DISC 56PF 50V 5% NP0-ECC-F1H560JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4453A-ND.
CAP CER DISC 68PF 50V 5% NP0 - ECC-F1H680JC
 Order CAP CER DISC 68PF 50V 5% NP0-ECC-F1H680JC online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4454A-ND.
CAP CER DISC 82PF 50V 5% NP0 - ECC-F1H820JC4
 Order CAP CER DISC 82PF 50V 5% NP0-ECC-F1H820JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4455A-ND.
CAP CER DISC 100PF 50V 5% NP0 - ECC-F1H101JC4
 Order CAP CER DISC 100PF 50V 5% NP0-ECC-F1H101JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4456A-ND.
CAP CER DISC 120PF 50V 5% NP0 - ECC-F1H121JC4
 Order CAP CER DISC 120PF 50V 5% NP0-ECC-F1H121JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4457A-ND.
CAP CER DISC 150PF 50V 5% NP0 - ECC-F1H151JC4
 Order CAP CER DISC 150PF 50V 5% NP0-ECC-F1H151JC4 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4458A-ND.