CAP CER 5.6PF 50V NP0 0603 - 06035U5R6BAT2A - Capacitors

Digi-Key Part Number 06035U5R6BAT2A-ND
Price Break
8000
Unit Price
0.03758
Extended Price
300.64
Manufacturer Part Number06035U5R6BAT2A
Product DescriptionCAP CER 5.6PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 5.6PF 50V NP0 0603 - 06035U5R6BAT2A - Capacitors Details
Technical/Catalog Information06035U5R6BAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated50V
Tolerance±0.10pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035U5R6BAT2A
06035U5R6BAT2A

Purchase CAP CER 5.6PF 50V NP0 0603 - 06035U5R6BAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 5.6PF 50V NP0 0603 - 06035U5R6BAT2A
Capacitors

CAP CER 5.6PF 50V NP0 0603 - 06035U5R6BAT2A (06035U5R6BAT2A-ND)

Related parts Capacitors :
CAP CER 5.6PF 50V NP0 0603 - 06035U5R6BAT2A
 Order CAP CER 5.6PF 50V NP0 0603-06035U5R6BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035U5R6BAT2A-ND.
CAP CER .012UF 10% 50V X7R 0603 - 06035C123KAT2A
 Order CAP CER .012UF 10% 50V X7R 0603-06035C123KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1228-2-ND.
CAP CER .015UF 10% 50V X7R 0603 - 06035C153KAT2A
 Order CAP CER .015UF 10% 50V X7R 0603-06035C153KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1229-2-ND.
CAP CER .018UF 10% 50V X7R 0603 - 06035C183KAT2A
 Order CAP CER .018UF 10% 50V X7R 0603-06035C183KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1230-2-ND.
CAP CER .022UF 10% 50V X7R 0603 - 06035C223KAT2A
 Order CAP CER .022UF 10% 50V X7R 0603-06035C223KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1231-2-ND.
CAP CER .027UF 10% 50V X7R 0603 - 06035C273KAT2A
 Order CAP CER .027UF 10% 50V X7R 0603-06035C273KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1232-2-ND.
CAP CER .033UF 10% 50V X7R 0603 - 06035C333KAT2A
 Order CAP CER .033UF 10% 50V X7R 0603-06035C333KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1233-2-ND.
CAP CER .039UF 10% 50V X7R 0603 - 06035C393KAT2A
 Order CAP CER .039UF 10% 50V X7R 0603-06035C393KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1234-2-ND.
CAP CER .012UF 10% 50V X7R 0603 - 06035C123KAT2A
 Order CAP CER .012UF 10% 50V X7R 0603-06035C123KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1228-1-ND.
CAP CER .015UF 10% 50V X7R 0603 - 06035C153KAT2A
 Order CAP CER .015UF 10% 50V X7R 0603-06035C153KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1229-1-ND.
CAP CER .018UF 10% 50V X7R 0603 - 06035C183KAT2A
 Order CAP CER .018UF 10% 50V X7R 0603-06035C183KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1230-1-ND.
CAP CER .022UF 10% 50V X7R 0603 - 06035C223KAT2A
 Order CAP CER .022UF 10% 50V X7R 0603-06035C223KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1231-1-ND.
CAP CER .027UF 10% 50V X7R 0603 - 06035C273KAT2A
 Order CAP CER .027UF 10% 50V X7R 0603-06035C273KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1232-1-ND.
CAP CER .033UF 10% 50V X7R 0603 - 06035C333KAT2A
 Order CAP CER .033UF 10% 50V X7R 0603-06035C333KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1233-1-ND.
CAP CER .039UF 10% 50V X7R 0603 - 06035C393KAT2A
 Order CAP CER .039UF 10% 50V X7R 0603-06035C393KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1234-1-ND.