CAP CER 1.1PF 50V NP0 0603 - 06035U1R1BAT2A - Capacitors

Digi-Key Part Number 06035U1R1BAT2A-ND
Price Break
4000
Unit Price
0.03758
Extended Price
150.32
Manufacturer Part Number06035U1R1BAT2A
Product DescriptionCAP CER 1.1PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 1.1PF 50V NP0 0603 - 06035U1R1BAT2A - Capacitors Details
Technical/Catalog Information06035U1R1BAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1.1pF
Voltage - Rated50V
Tolerance±0.10pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035U1R1BAT2A
06035U1R1BAT2A

Purchase CAP CER 1.1PF 50V NP0 0603 - 06035U1R1BAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1.1PF 50V NP0 0603 - 06035U1R1BAT2A
Capacitors

CAP CER 1.1PF 50V NP0 0603 - 06035U1R1BAT2A (06035U1R1BAT2A-ND)

Related parts Capacitors :
CAP CER 1.1PF 50V NP0 0603 - 06035U1R1BAT2A
 Order CAP CER 1.1PF 50V NP0 0603-06035U1R1BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035U1R1BAT2A-ND.
CAP CERM 1PF 50V NP0 0603 - 06035A1R0CAT2A
 Order CAP CERM 1PF 50V NP0 0603-06035A1R0CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1151-2-ND.
CAP CERM 1PF 50V NP0 0603 - 06035A1R0CAT2A
 Order CAP CERM 1PF 50V NP0 0603-06035A1R0CAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1151-1-ND.
CAP CERM 1PF 50V NP0 0603 - 06035A1R0CAT2A
 Order CAP CERM 1PF 50V NP0 0603-06035A1R0CAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1151-6-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
 Order CAP CERM 10PF 5% 50V NP0 0603-06035A100JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1163-2-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
 Order CAP CERM 12PF 5% 50V NP0 0603-06035A120JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1164-2-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
 Order CAP CERM 15PF 5% 50V NP0 0603-06035A150JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1165-2-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
 Order CAP CERM 18PF 5% 50V NP0 0603-06035A180JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1166-2-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
 Order CAP CERM 22PF 5% 50V NP0 0603-06035A220JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1167-2-ND.
CAP CERM 27PF 5% 50V NP0 0603 - 06035A270JAT2A
 Order CAP CERM 27PF 5% 50V NP0 0603-06035A270JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1168-2-ND.
CAP CERM 33PF 5% 50V NP0 0603 - 06035A330JAT2A
 Order CAP CERM 33PF 5% 50V NP0 0603-06035A330JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1169-2-ND.
CAP CERM 39PF 5% 50V NP0 0603 - 06035A390JAT2A
 Order CAP CERM 39PF 5% 50V NP0 0603-06035A390JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1170-2-ND.
CAP CERM 47PF 5% 50V NP0 0603 - 06035A470JAT2A
 Order CAP CERM 47PF 5% 50V NP0 0603-06035A470JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1171-2-ND.
CAP CERM 56PF 5% 50V NP0 0603 - 06035A560JAT2A
 Order CAP CERM 56PF 5% 50V NP0 0603-06035A560JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1172-2-ND.
CAP CERM 68PF 5% 50V NP0 0603 - 06035A680JAT2A
 Order CAP CERM 68PF 5% 50V NP0 0603-06035A680JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1173-2-ND.