CAP CER .10UF 50V X7R 0603 - 06035C104KAT2A - Capacitors

Digi-Key Part Number 06035C104KAT2A-ND
Price Break
4000
12000
24000
Unit Price
0.00863
0.00678
0.00616
Extended Price
34.52
81.36
147.84
Manufacturer Part Number06035C104KAT2A
Product DescriptionCAP CER .10UF 50V X7R 0603
Quantity Available 0
All prices are in GBP

CAP CER .10UF 50V X7R 0603 - 06035C104KAT2A - Capacitors Details
Technical/Catalog Information06035C104KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035C104KAT2A
06035C104KAT2A

Purchase CAP CER .10UF 50V X7R 0603 - 06035C104KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .10UF 50V X7R 0603 - 06035C104KAT2A
Capacitors

CAP CER .10UF 50V X7R 0603 - 06035C104KAT2A (06035C104KAT2A-ND)

Related parts Capacitors :
CAP CER .10UF 50V X7R 0603 - 06035C104KAT2A
 Order CAP CER .10UF 50V X7R 0603-06035C104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C104KAT2A-ND.
CAP CER .10UF 50V X7R 0603 - 06035C104JAT2A
 Order CAP CER .10UF 50V X7R 0603-06035C104JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C104JAT2A-ND.
CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R
 Order CAP CER .10UF 50V X7R 10% RAD-AR155C104K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4498-ND.
CAP CER 1.0UF 50V X7R 1206 - 12065C105KAT2A
 Order CAP CER 1.0UF 50V X7R 1206-12065C105KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065C105KAT2A-ND.
CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A
 Order CAP CER 10UF 50V X7R 10% 2220-22205C106KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4522-2-ND.
CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A
 Order CAP CER 10UF 50V X7R 10% 2220-22205C106KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4522-6-ND.
CAP CER .10UF 50V X7R 10% 0603 - C1608X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0603-C1608X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1314-1-ND.
CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0805-C2012X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1349-1-ND.
CAP CER .10UF 50V 10% RADIAL - SR205C104KAA
 Order CAP CER .10UF 50V 10% RADIAL-SR205C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2471-ND.
CAP CER .10UF 50V 10% RADIAL - SR215C104KAA
 Order CAP CER .10UF 50V 10% RADIAL-SR215C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2472-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
 Order CAP CER 10UF 50V X7R 20% SMD-CKG57NX7R1H106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2399-1-ND.
CAP CERM 1.0UF 50V X7R 2220 - 22205C105KAT1A
 Order CAP CERM 1.0UF 50V X7R 2220-22205C105KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3019-1-ND.
CAP CER .10UF 50V 20% AXIAL - SA105E104MAR
 Order CAP CER .10UF 50V 20% AXIAL-SA105E104MAR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3156-1-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
 Order CAP CER 10000PF 50V X7R 5% RAD-MR045C103JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103JAATR1-ND.
CAP CER 1000PF 50V X7R 5% 0402 - LD025C102JAB2A
 Order CAP CER 1000PF 50V X7R 5% 0402-LD025C102JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025C102JAB2A-ND.