CAP CER 150PF 50V NP0 0603 - 06035A151GAT2A - Capacitors

Digi-Key Part Number 06035A151GAT2A-ND
Price Break
8000
Unit Price
0.05808
Extended Price
464.64
Manufacturer Part Number06035A151GAT2A
Product DescriptionCAP CER 150PF 50V NP0 0603
Quantity Available Non-Stock
All prices are in GBP

CAP CER 150PF 50V NP0 0603 - 06035A151GAT2A - Capacitors Details
Technical/Catalog Information06035A151GAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated50V
Tolerance±2%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035A151GAT2A
06035A151GAT2A

Purchase CAP CER 150PF 50V NP0 0603 - 06035A151GAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 50V NP0 0603 - 06035A151GAT2A
Capacitors

CAP CER 150PF 50V NP0 0603 - 06035A151GAT2A (06035A151GAT2A-ND)

Related parts Capacitors :
CAP CER 150PF 50V NP0 0603 - 06035A151GAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151GAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151FA12A
 Order CAP CER 150PF 50V NP0 0603-06035A151FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151FA12A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151FA16A
 Order CAP CER 150PF 50V NP0 0603-06035A151FA16A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151FA16A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151FAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151FAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151GAT4A
 Order CAP CER 150PF 50V NP0 0603-06035A151GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151GAT4A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151KAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151KAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151KAT4A
 Order CAP CER 150PF 50V NP0 0603-06035A151KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151KAT4A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151MAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151MAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151MAT4A
 Order CAP CER 150PF 50V NP0 0603-06035A151MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151MAT4A-ND.
CAP CER 150PF 50V NP0 1% 0603 - LD035A151FAB2A
 Order CAP CER 150PF 50V NP0 1% 0603-LD035A151FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A151FAB2A-ND.
CAP CER 150PF 50V NP0 AXIAL - MA205A151FAA
 Order CAP CER 150PF 50V NP0 AXIAL-MA205A151FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205A151FAA-ND.
CAP CER 150PF 50V NP0 1% RADIAL - MR055A151FAATR1
 Order CAP CER 150PF 50V NP0 1% RADIAL-MR055A151FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151FAATR1-ND.
CAP CER 150PF 50V NP0 2% RADIAL - MR055A151GAA
 Order CAP CER 150PF 50V NP0 2% RADIAL-MR055A151GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151GAA-ND.
CAP CER 150PF 50V NP0 5% RADIAL - MR055A151JAA
 Order CAP CER 150PF 50V NP0 5% RADIAL-MR055A151JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151JAA-ND.
CAP CER 150PF 50V NP0 5% RADIAL - MR055A151JAAAP2
 Order CAP CER 150PF 50V NP0 5% RADIAL-MR055A151JAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151JAAAP2-ND.