IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V - Integrated Circuits (ICs)

Digi-Key Part Number DAC1600KP-V-ND
Price Break
14
Unit Price
18.81857
Extended Price
263.46
Manufacturer Part NumberDAC1600KP-V
Product DescriptionIC 16-BIT D/A CONVERTER 24-DIP
Quantity Available 0
All prices are in GBP

IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V - Integrated Circuits (ICs) Details
Technical/Catalog InformationDAC1600KP-V
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case24-DIP
FeaturesVoltage Output
Data InterfaceParallel
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DAC1600KP V
DAC1600KPV

Purchase IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V
Integrated Circuits (ICs)

IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V (DAC1600KP-V-ND)

Related parts Integrated Circuits (ICs):
IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V
 Order IC 16-BIT D/A CONVERTER 24-DIP-DAC1600KP-V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC1600KP-V-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PBG4
 Order IC 16-BIT D/A CONVERTER 28-DIP-DAC712PBG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PBG4-ND.
IC 16 BIT MONOLITHIC D/A 28 DIP - PCM54HP
 Order IC 16 BIT MONOLITHIC D/A 28 DIP-PCM54HP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM54HP-ND.
IC 16 BIT AUDIO A/D 28 DIP - PCM78P
 Order IC 16 BIT AUDIO A/D 28 DIP-PCM78P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM78P-ND.
IC 20-BIT A/D CONVERTER 24-SOIC - DDC101U
 Order IC 20-BIT A/D CONVERTER 24-SOIC-DDC101U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC101U-ND.
IC 16-BIT VOUT BIPOLAR D/A 24-DI - DAC703KH
 Order IC 16-BIT VOUT BIPOLAR D/A 24-DI-DAC703KH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC703KH-ND.
IC 16-BIT AUDIO DAC 16-DIP - PCM56P-J
 Order IC 16-BIT AUDIO DAC 16-DIP-PCM56P-J online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM56P-J-ND.
IC 16-BIT AUDIO DAC 16-DIP - PCM56P-L
 Order IC 16-BIT AUDIO DAC 16-DIP-PCM56P-L online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM56P-L-ND.
IC 12-BIT SAMPLING A/D 8-DIP - ADS1286P
 Order IC 12-BIT SAMPLING A/D 8-DIP-ADS1286P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1286P-ND.
IC 16-BIT 4-CHAN MUX A/D 28-SOIC - ADS7825U/1K
 Order IC 16-BIT 4-CHAN MUX A/D 28-SOIC-ADS7825U/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U/1K-ND.
IC 16-BIT D/A SERIAL 16-SOIC - DAC714U
 Order IC 16-BIT D/A SERIAL 16-SOIC-DAC714U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC714U-ND.
IC 16-BIT STER D/A 28-SSOP - PCM2702E
 Order IC 16-BIT STER D/A 28-SSOP-PCM2702E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2702E-ND.
IC 16 BIT A/D CONV 32 CERDIP - ADC71KG
 Order IC 16 BIT A/D CONV 32 CERDIP-ADC71KG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADC71KG-ND.
IC MCU-COMP D/A CONVERTER 8-DIP - UCC5950N
 Order IC MCU-COMP D/A CONVERTER 8-DIP-UCC5950N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11569-5-ND.
IC 24-BIT DELTA-SIGMA A/D 24-DIP - ADS1211P
 Order IC 24-BIT DELTA-SIGMA A/D 24-DIP-ADS1211P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1211P-ND.